RES NET ISOLATED 8.2K OHM 16-SMD - 4816P-T01-822 - Resistors
Resistor 8.20K Ohm 160mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T01-822
| Digi-Key Part Number | 4816P-1-822-ND |
500 |
.64000 |
Extended Price
320.00 |
| Manufacturer Part Number | 4816P-T01-822 | |||
| Description | RES NET ISOLATED 8.2K OHM 16-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 8.20K Ohm 160mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T01-822
| Technical/Catalog Information | 4816P-T01-822 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 8.20K |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC (5.59mm Width), PDP SOGN |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4816P T01 822 4816PT01822 4816P 1 822 ND 4816P1822ND 4816P-1-822 |
4816P-T01-822 Specification Sheet
RES NET ISOLATED 8.2K OHM 16-SMD - 4816P-T01-822 (4816P-1-822-ND) - Resistors
Related parts Resistor 8.20K Ohm 160mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T01-822RES NET ISOLATED 8.2K OHM 16-SMD - 4816P-T01-822
Order 'res net isolated 8.2k ohm 16-smd - 4816P-T01-822' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-822-ND.
RES NET ISOLATED 8.2K OHM 16-SMD - 4816P-T01-822LF
Order 'res net isolated 8.2k ohm 16-smd - 4816P-T01-822LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-822LF-ND.
RES NET ISOLATED 82K OHM 16-SMD - 4816P-T01-823LF
Order 'res net isolated 82k ohm 16-smd - 4816P-T01-823LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-823LF-ND.
RES NET ISOLATED 82K OHM 16-SMD - 4816P-T01-823
Order 'res net isolated 82k ohm 16-smd - 4816P-T01-823' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-823-ND.
RES NET ISOLATED 100 OHM 16-SMD - 4816P-T01-101LF
Order 'res net isolated 100 ohm 16-smd - 4816P-T01-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-101LF-ND.
RES NET ISOLATED 100 OHM 16-SMD - 4816P-T01-101
Order 'res net isolated 100 ohm 16-smd - 4816P-T01-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-101-ND.
RES NET ISOLATED 1.0K OHM 16-SMD - 4816P-T01-102LF
Order 'res net isolated 1.0k ohm 16-smd - 4816P-T01-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-102LF-ND.
RES NET ISOLATED 1.0K OHM 16-SMD - 4816P-T01-102
Order 'res net isolated 1.0k ohm 16-smd - 4816P-T01-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-102-ND.
RES NET ISOLATED 10K OHM 16-SMD - 4816P-T01-103LF
Order 'res net isolated 10k ohm 16-smd - 4816P-T01-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-103LF-ND.
RES NET ISOLATED 10K OHM 16-SMD - 4816P-T01-103
Order 'res net isolated 10k ohm 16-smd - 4816P-T01-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-103-ND.
RES NET ISOLATED 100K OHM 16-SMD - 4816P-T01-104LF
Order 'res net isolated 100k ohm 16-smd - 4816P-T01-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-104LF-ND.
RES NET ISOLATED 100K OHM 16-SMD - 4816P-T01-104
Order 'res net isolated 100k ohm 16-smd - 4816P-T01-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-104-ND.
RES NET ISOLATED 1.0M OHM 16-SMD - 4816P-T01-105LF
Order 'res net isolated 1.0m ohm 16-smd - 4816P-T01-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-105LF-ND.
RES NET ISOLATED 1.0M OHM 16-SMD - 4816P-T01-105
Order 'res net isolated 1.0m ohm 16-smd - 4816P-T01-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-1-105-ND.
RES NET ISOLATED 120 OHM 16-SMD - 4816P-T01-121LF
Order 'res net isolated 120 ohm 16-smd - 4816P-T01-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4816P-T01-121LF-ND.
Options for Resistor 8.20K Ohm 160mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4816P-T01-822
Send this link via E-Mail
Help With This Screen
