RES NET ISOLATED 150 OHM 10-SIP - 4610X-102-151
| Digi-Key Part Number | 4610X-2-151-ND |
1 |
.39000 |
Extended Price
0.39 |
| Manufacturer Part Number | 4610X-102-151 | |||
| Description | RES NET ISOLATED 150 OHM 10-SIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4610X-102-151 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4610X 102 151 4610X102151 4610X 2 151 ND 4610X2151ND 4610X-2-151 |
4610X-102-151 Specification Sheet
RES NET ISOLATED 150 OHM 10-SIP - 4610X-102-151 (4610X-2-151-ND)
Related parts:RES NET ISOLATED 150 OHM 10-SIP - 4610X-102-151
Order 'res net isolated 150 ohm 10-sip - 4610X-102-151' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-151-ND.
RES NET ISOLATED 150 OHM 10-SIP - 4310R-102-151
Order 'res net isolated 150 ohm 10-sip - 4310R-102-151' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-2-151-ND.
RES NET ISOLATED 150 OHM 10-SIP - 4610X-102-151LF
Order 'res net isolated 150 ohm 10-sip - 4610X-102-151LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-151LF-ND.
RES NET ISOLATED 150 OHM 8-SIP - 4308R-102-151
Order 'res net isolated 150 ohm 8-sip - 4308R-102-151' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-151-ND.
RES NET ISOLATED 150 OHM 10-SIP - 4310R-102-151LF
Order 'res net isolated 150 ohm 10-sip - 4310R-102-151LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-2-151LF-ND.
RES NET ISOLATED 150 OHM 6-SIP - 4606X-102-151
Order 'res net isolated 150 ohm 6-sip - 4606X-102-151' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-151-ND.
RES NET ISOLATED 150 OHM 8-SIP - 4608X-102-151
Order 'res net isolated 150 ohm 8-sip - 4608X-102-151' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-151-ND.
RES NET BUSSED 150 OHM 10-SIP - 4610X-101-151
Order 'res net bussed 150 ohm 10-sip - 4610X-101-151' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-151-ND.
RES NET ISOLATED 100 OHM 10-SIP - 4610X-102-101LF
Order 'res net isolated 100 ohm 10-sip - 4610X-102-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-101LF-ND.
RES NET ISOLATED 100 OHM 10-SIP - 4610X-102-101
Order 'res net isolated 100 ohm 10-sip - 4610X-102-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-101-ND.
RES NET ISOLATED 1.0K OHM 10-SIP - 4610X-102-102LF
Order 'res net isolated 1.0k ohm 10-sip - 4610X-102-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-102LF-ND.
RES NET ISOLATED 1.0K OHM 10-SIP - 4610X-102-102
Order 'res net isolated 1.0k ohm 10-sip - 4610X-102-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-102-ND.
RES NET ISOLATED 10K OHM 10-SIP - 4610X-102-103LF
Order 'res net isolated 10k ohm 10-sip - 4610X-102-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-103LF-ND.
RES NET ISOLATED 10K OHM 10-SIP - 4610X-102-103
Order 'res net isolated 10k ohm 10-sip - 4610X-102-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-103-ND.
RES NET ISOLATED 100K OHM 10-SIP - 4610X-102-104LF
Order 'res net isolated 100k ohm 10-sip - 4610X-102-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-104LF-ND.
Send this link via E-Mail
Help With This Screen