RES NET BUSSED 2.7K OHM 10-SIP - 4610X-101-272LF - Resistors
Resistor 2.70K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-272LF
| Digi-Key Part Number | 4610X-1-272LF-ND |
1 10 50 100 500 1000 5000 10000 |
.39000 .34100 .28600 .24440 .20370 .17100 .13800 .13200 |
Extended Price
0.39 3.41 14.30 24.44 101.85 171.00 690.00 1320.00 |
| Manufacturer Part Number | 4610X-101-272LF | |||
| Description | RES NET BUSSED 2.7K OHM 10-SIP | |||
| Quantity Available | 1010 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4610X-101-272LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 2.70K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 9 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4610X 101 272LF 4610X101272LF 4610X 1 272LF ND 4610X1272LFND 4610X-1-272LF |
4610X-101-272LF Specification Sheet
RES NET BUSSED 2.7K OHM 10-SIP - 4610X-101-272LF (4610X-1-272LF-ND) - Resistors
Related parts Resistor 2.70K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-272LFRES NET BUSSED 2.7K OHM 10-SIP - 4610X-101-272LF
Order 'res net bussed 2.7k ohm 10-sip - 4610X-101-272LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-272LF-ND.
RES NET BUSSED 2.7K OHM 10-SIP - 4310R-101-272LF
Order 'res net bussed 2.7k ohm 10-sip - 4310R-101-272LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-272LF-ND.
RES NET BUSSED 2.7K OHM 10-SIP - 4610X-101-272
Order 'res net bussed 2.7k ohm 10-sip - 4610X-101-272' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-272-ND.
RES NET BUSSED 27K OHM 10-SIP - 4610X-101-273LF
Order 'res net bussed 27k ohm 10-sip - 4610X-101-273LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-273LF-ND.
RES NET BUSSED 27K OHM 10-SIP - 4610X-101-273
Order 'res net bussed 27k ohm 10-sip - 4610X-101-273' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-273-ND.
RES NET BUSSED 100 OHM 10-SIP - 4610X-101-101LF
Order 'res net bussed 100 ohm 10-sip - 4610X-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-101LF-ND.
RES NET BUSSED 100 OHM 10-SIP - 4610X-101-101
Order 'res net bussed 100 ohm 10-sip - 4610X-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-101-ND.
RES NET BUSSED 1.0K OHM 10-SIP - 4610X-101-102LF
Order 'res net bussed 1.0k ohm 10-sip - 4610X-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-102LF-ND.
RES NET BUSSED 10K OHM 10-SIP - 4610X-101-103LF
Order 'res net bussed 10k ohm 10-sip - 4610X-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-103LF-ND.
RES NET BUSSED 10K OHM 10-SIP - 4610X-101-103
Order 'res net bussed 10k ohm 10-sip - 4610X-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-103-ND.
RES NET BUSSED 100K OHM 10-SIP - 4610X-101-104LF
Order 'res net bussed 100k ohm 10-sip - 4610X-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-104LF-ND.
RES NET BUSSED 100K OHM 10-SIP - 4610X-101-104
Order 'res net bussed 100k ohm 10-sip - 4610X-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-104-ND.
RES NET BUSSED 1.0M OHM 10-SIP - 4610X-101-105LF
Order 'res net bussed 1.0m ohm 10-sip - 4610X-101-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-105LF-ND.
RES NET BUSSED 1.0M OHM 10-SIP - 4610X-101-105
Order 'res net bussed 1.0m ohm 10-sip - 4610X-101-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-105-ND.
RES NET BUSSED 120 OHM 10-SIP - 4610X-101-121LF
Order 'res net bussed 120 ohm 10-sip - 4610X-101-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-121LF-ND.
Options for Resistor 2.70K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-272LF
Send this link via E-Mail
Help With This Screen
