RES NET BUSSED 220K OHM 10-SIP - 4610X-101-224
| Digi-Key Part Number | 4610X-1-224-ND |
1 10 50 100 |
.39000 .34100 .28600 .24420 |
Extended Price
0.39 3.41 14.30 24.42 |
| Manufacturer Part Number | 4610X-101-224 | |||
| Description | RES NET BUSSED 220K OHM 10-SIP | |||
| Quantity Available | 191 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4610X-101-224 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 220K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 9 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4610X 101 224 4610X101224 4610X 1 224 ND 4610X1224ND 4610X-1-224 |
4610X-101-224 Specification Sheet
RES NET BUSSED 220K OHM 10-SIP - 4610X-101-224 (4610X-1-224-ND)
Related parts:RES NET BUSSED 220K OHM 10-SIP - 4610X-101-224
Order 'res net bussed 220k ohm 10-sip - 4610X-101-224' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-224-ND.
RES NET BUSSED 220K OHM 10-SIP - 4310R-101-224
Order 'res net bussed 220k ohm 10-sip - 4310R-101-224' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-224-ND.
RES NET BUSSED 220K OHM 10-SIP - 4610X-101-224LF
Order 'res net bussed 220k ohm 10-sip - 4610X-101-224LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-224LF-ND.
RES NET BUSSED 220K OHM 6-SIP - 4306R-101-224
Order 'res net bussed 220k ohm 6-sip - 4306R-101-224' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-224-ND.
RES NET BUSSED 220K OHM 8-SIP - 4308R-101-224
Order 'res net bussed 220k ohm 8-sip - 4308R-101-224' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-224-ND.
RES NET BUSSED 220K OHM 10-SIP - 4310R-101-224LF
Order 'res net bussed 220k ohm 10-sip - 4310R-101-224LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-224LF-ND.
RES NET BUSSED 220K OHM 6-SIP - 4606X-101-224
Order 'res net bussed 220k ohm 6-sip - 4606X-101-224' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-224-ND.
RES NET BUSSED 100 OHM 10-SIP - 4610X-101-101LF
Order 'res net bussed 100 ohm 10-sip - 4610X-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-101LF-ND.
RES NET BUSSED 100 OHM 10-SIP - 4610X-101-101
Order 'res net bussed 100 ohm 10-sip - 4610X-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-101-ND.
RES NET BUSSED 1.0K OHM 10-SIP - 4610X-101-102LF
Order 'res net bussed 1.0k ohm 10-sip - 4610X-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-102LF-ND.
RES NET BUSSED 10K OHM 10-SIP - 4610X-101-103LF
Order 'res net bussed 10k ohm 10-sip - 4610X-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-103LF-ND.
RES NET BUSSED 10K OHM 10-SIP - 4610X-101-103
Order 'res net bussed 10k ohm 10-sip - 4610X-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-103-ND.
RES NET BUSSED 100K OHM 10-SIP - 4610X-101-104LF
Order 'res net bussed 100k ohm 10-sip - 4610X-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-104LF-ND.
RES NET BUSSED 100K OHM 10-SIP - 4610X-101-104
Order 'res net bussed 100k ohm 10-sip - 4610X-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-104-ND.
RES NET BUSSED 1.0M OHM 10-SIP - 4610X-101-105LF
Order 'res net bussed 1.0m ohm 10-sip - 4610X-101-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-105LF-ND.
Send this link via E-Mail
Help With This Screen