Resistor 1.20K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-122LF
RES NET BUSSED 1.2K OHM 10-SIP - 4610X-101-122LF - Resistors
| Digi-Key Part Number | 4610X-1-122LF-ND |
1 10 50 100 500 1000 5000 10000 |
.39000 .34100 .28600 .24440 .20370 .17100 .13800 .13200 |
Extended Price
0.39 3.41 14.30 24.44 101.85 171.00 690.00 1320.00 |
| Manufacturer Part Number | 4610X-101-122LF | |||
| Description | RES NET BUSSED 1.2K OHM 10-SIP | |||
| Quantity Available | 1673 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4610X-101-122LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 9 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4610X 101 122LF 4610X101122LF 4610X 1 122LF ND 4610X1122LFND 4610X-1-122LF |
4610X-101-122LF Specification Sheet
RES NET BUSSED 1.2K OHM 10-SIP - 4610X-101-122LF (4610X-1-122LF-ND) - Resistors
Related parts Resistor 1.20K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-122LFResistor 1.20K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-122LF
Order 'res net bussed 1.2k ohm 10-sip - 4610X-101-122LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-122LF-ND.
Resistor 1.20K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-122LF
Order 'res net bussed 1.2k ohm 10-sip - 4310R-101-122LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-122LF-ND.
Resistor 1.20K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-122
Order 'res net bussed 1.2k ohm 10-sip - 4610X-101-122' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-122-ND.
Resistor 12.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-123LF
Order 'res net bussed 12k ohm 10-sip - 4610X-101-123LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-123LF-ND.
Resistor 12.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-123
Order 'res net bussed 12k ohm 10-sip - 4610X-101-123' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-123-ND.
Resistor 100 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-101LF
Order 'res net bussed 100 ohm 10-sip - 4610X-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-101LF-ND.
Resistor 100 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-101
Order 'res net bussed 100 ohm 10-sip - 4610X-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-101-ND.
Resistor 1.00K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-102LF
Order 'res net bussed 1.0k ohm 10-sip - 4610X-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-102LF-ND.
Resistor 10.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-103LF
Order 'res net bussed 10k ohm 10-sip - 4610X-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-103LF-ND.
Resistor 10.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-103
Order 'res net bussed 10k ohm 10-sip - 4610X-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-103-ND.
Resistor 100K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-104LF
Order 'res net bussed 100k ohm 10-sip - 4610X-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-104LF-ND.
Resistor 100K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-104
Order 'res net bussed 100k ohm 10-sip - 4610X-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-104-ND.
Resistor 1.00M Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-105LF
Order 'res net bussed 1.0m ohm 10-sip - 4610X-101-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-105LF-ND.
Resistor 1.00M Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-105
Order 'res net bussed 1.0m ohm 10-sip - 4610X-101-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-105-ND.
Resistor 120 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-121LF
Order 'res net bussed 120 ohm 10-sip - 4610X-101-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-121LF-ND.
Options for Resistor 1.20K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-122LF
Send this link via E-Mail
Help With This Screen
