Keywords:





RES NET BUSSED 120 OHM 10-SIP - 4610X-101-121LF

Resistor 120 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-121LF

Digi-Key Part Number 4610X-1-121LF-ND
Price Break
1
10
50
100
500
1000
5000
10000
Unit Price
.39000
.34100
.28600
.24440
.20370
.17100
.13800
.13200
Extended Price
0.39
3.41
14.30
24.44
101.85
171.00
690.00
1320.00
Manufacturer Part Number4610X-101-121LF
DescriptionRES NET BUSSED 120 OHM 10-SIP
Quantity Available
All prices are in USD

Non-Stock

Purchase Resistor 120 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-121LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Resistor 120 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-121LF
Technical/Catalog Information4610X-101-121LF
VendorBourns Inc.
CategoryResistors
Resistance In Ohms120
Tolerance±2%
Power Per Element200mW
Circuit TypeBussed
Number of Pins10
PackagingBulk
Number of Resistors9
Package / Case10-SIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4610X 101 121LF
4610X101121LF
4610X 1 121LF ND
4610X1121LFND
4610X-1-121LF

4610X-101-121LF Specification Sheet

Image of RES NET BUSSED 120 OHM 10-SIP - 4610X-101-121LF

RES NET BUSSED 120 OHM 10-SIP - 4610X-101-121LF (4610X-1-121LF-ND)

Related parts Resistor 120 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-121LF
RES NET BUSSED 120 OHM 10-SIP - 4610X-101-121LF
 Order 'res net bussed 120 ohm 10-sip - 4610X-101-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-121LF-ND.
RES NET BUSSED 120 OHM 10-SIP - 4310R-101-121LF
 Order 'res net bussed 120 ohm 10-sip - 4310R-101-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-121LF-ND.
RES NET BUSSED 120 OHM 10-SIP - 4610X-101-121
 Order 'res net bussed 120 ohm 10-sip - 4610X-101-121' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-121-ND.
RES NET BUSSED 120 OHM 10-SIP - 4310R-101-121
 Order 'res net bussed 120 ohm 10-sip - 4310R-101-121' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-121-ND.
RES NET ISOLATED 120 OHM 10-SIP - 4610X-102-121LF
 Order 'res net isolated 120 ohm 10-sip - 4610X-102-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-121LF-ND.
RES NET BUSSED 100 OHM 10-SIP - 4610X-101-101LF
 Order 'res net bussed 100 ohm 10-sip - 4610X-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-101LF-ND.
RES NET BUSSED 100 OHM 10-SIP - 4610X-101-101
 Order 'res net bussed 100 ohm 10-sip - 4610X-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-101-ND.
RES NET BUSSED 1.0K OHM 10-SIP - 4610X-101-102LF
 Order 'res net bussed 1.0k ohm 10-sip - 4610X-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-102LF-ND.
RES NET BUSSED 10K OHM 10-SIP - 4610X-101-103LF
 Order 'res net bussed 10k ohm 10-sip - 4610X-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-103LF-ND.
RES NET BUSSED 10K OHM 10-SIP - 4610X-101-103
 Order 'res net bussed 10k ohm 10-sip - 4610X-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-103-ND.
RES NET BUSSED 100K OHM 10-SIP - 4610X-101-104LF
 Order 'res net bussed 100k ohm 10-sip - 4610X-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-104LF-ND.
RES NET BUSSED 100K OHM 10-SIP - 4610X-101-104
 Order 'res net bussed 100k ohm 10-sip - 4610X-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-104-ND.
RES NET BUSSED 1.0M OHM 10-SIP - 4610X-101-105LF
 Order 'res net bussed 1.0m ohm 10-sip - 4610X-101-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-105LF-ND.
RES NET BUSSED 1.0M OHM 10-SIP - 4610X-101-105
 Order 'res net bussed 1.0m ohm 10-sip - 4610X-101-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-105-ND.
RES NET BUSSED 1.2K OHM 10-SIP - 4610X-101-122LF
 Order 'res net bussed 1.2k ohm 10-sip - 4610X-101-122LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-122LF-ND.

Options for Resistor 120 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-121LF
Send this link via E-Mail
Help With This Screen

RES NET BUSSED 120 OHM 10-SIP - 4610X-101-121LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES NET BUSSED 120 OHM 10-SIP - 4610X-101-121 Next: RES NET BUSSED 120 OHM 10-SIP T - LCF 01 120 2% B
RES NET BUSSED 120 OHM 10-SIP - 4610X-101-121LF