RES NET 10 SIP ISOLATE 10M OHM - 4610X-102-106
| Digi-Key Part Number | 4610X-102-106-ND |
2000 |
.17000 |
Extended Price
340.00 |
| Manufacturer Part Number | 4610X-102-106 | |||
| Description | RES NET 10 SIP ISOLATE 10M OHM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4610X-102-106 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 10.0M |
| Tolerance | ±5% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4610X 102 106 4610X102106 |
4610X-102-106 Specification Sheet
RES NET 10 SIP ISOLATE 10M OHM - 4610X-102-106 (4610X-102-106-ND)
Related parts:RES NET 10 SIP ISOLATE 10M OHM - 4610X-102-106
Order 'res net 10 sip isolate 10m ohm - 4610X-102-106' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-102-106-ND.
RES NET 10 SIP ISOLATE 1.2K OHM - 4610X-102-122
Order 'res net 10 sip isolate 1.2k ohm - 4610X-102-122' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-122-ND.
RES NET 10 SIP ISOLATED 12K OHM - 4610X-102-123LF
Order 'res net 10 sip isolated 12k ohm - 4610X-102-123LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-123LF-ND.
RES NET 10 SIP ISOLATED 12K OHM - 4610X-102-123
Order 'res net 10 sip isolated 12k ohm - 4610X-102-123' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-123-ND.
RES NET 10 SIP ISOLATED 120K OHM - 4610X-102-124LF
Order 'res net 10 sip isolated 120k ohm - 4610X-102-124LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-124LF-ND.
RES NET 10 SIP ISOLATED 120K OHM - 4610X-102-124
Order 'res net 10 sip isolated 120k ohm - 4610X-102-124' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-124-ND.
RES NET 10 SIP ISOLATED 18K OHM - 4610X-102-183LF
Order 'res net 10 sip isolated 18k ohm - 4610X-102-183LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-183LF-ND.
RES NET 10 SIP ISOLATED 18K OHM - 4610X-102-183
Order 'res net 10 sip isolated 18k ohm - 4610X-102-183' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-183-ND.
RES NET 10 SIP ISOLATED 270K OHM - 4610X-102-274LF
Order 'res net 10 sip isolated 270k ohm - 4610X-102-274LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-274LF-ND.
RES NET 10 SIP ISOLATED 270K OHM - 4610X-102-274
Order 'res net 10 sip isolated 270k ohm - 4610X-102-274' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-274-ND.
RES NET 10 SIP ISOLATED 390K OHM - 4610X-102-394LF
Order 'res net 10 sip isolated 390k ohm - 4610X-102-394LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-394LF-ND.
RES NET 10 SIP ISOLATED 390K OHM - 4610X-102-394
Order 'res net 10 sip isolated 390k ohm - 4610X-102-394' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-394-ND.
RES NET 10 SIP ISOLATE 6.8K OHM - 4610X-102-682
Order 'res net 10 sip isolate 6.8k ohm - 4610X-102-682' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-682-ND.
RES NET 10 SIP ISOLATED 680K OHM - 4610X-102-684LF
Order 'res net 10 sip isolated 680k ohm - 4610X-102-684LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-684LF-ND.
RES NET 10 SIP ISOLATED 680K OHM - 4610X-102-684
Order 'res net 10 sip isolated 680k ohm - 4610X-102-684' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-2-684-ND.
Send this link via E-Mail
Help With This Screen