RES NET DUAL 3.0K/6.2K OHM 8-SIP - 4608X-104-302/622
| Digi-Key Part Number | 4608X-4-302/622-ND |
1 10 50 100 500 |
.63000 .55800 .46800 .39960 .33750 |
Extended Price
0.63 5.58 23.40 39.96 168.75 |
| Manufacturer Part Number | 4608X-104-302/622 | |||
| Description | RES NET DUAL 3.0K/6.2K OHM 8-SIP | |||
| Quantity Available | 189 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4608X-104-302/622 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 3K, 6.2K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Dual Terminal |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 12 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4608X 104 302 622 4608X104302622 4608X 4 302 622 ND 4608X4302622ND 4608X-4-302/622 |
4608X-104-302/622 Specification Sheet
RES NET DUAL 3.0K/6.2K OHM 8-SIP - 4608X-104-302/622 (4608X-4-302/622-ND)
Related parts:RES NET BUSSED 2K OHM 8-SIP TF - LC 81 2K 2% B
Order 'res net bussed 2k ohm 8-sip tf - LC 81 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC812K2%B-ND.
RES NET ISOLATED 2K OHM 8-SIP TF - LC 82 2K 2% B
Order 'res net isolated 2k ohm 8-sip tf - LC 82 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC822K2%B-ND.
RES NET BUSSED 2K OHM 8-SIP T - LCF 81 2K 2% B
Order 'res net bussed 2k ohm 8-sip t - LCF 81 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF812K2%B-ND.
RES NET ISOLATED 2K OHM 8-SIP - LCF 82 2K 2% B
Order 'res net isolated 2k ohm 8-sip - LCF 82 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF822K2%B-ND.
RES NET DUAL 160/240 OHM 6-SIP - 4306R-104-161/241L
Order 'res net dual 160/240 ohm 6-sip - 4306R-104-161/241L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-161/241L-ND.
RES NET DUAL 160/240 OHM 6-SIP - 4306R-104-161/241
Order 'res net dual 160/240 ohm 6-sip - 4306R-104-161/241' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-161/241-ND.
RES NET DUAL 3.0K/6.2K OHM 6-SIP - 4306R-104-302/622L
Order 'res net dual 3.0k/6.2k ohm 6-sip - 4306R-104-302/622L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-302/622L-ND.
RES NET DUAL 3.0K/6.2K OHM 6-SIP - 4306R-104-302/622
Order 'res net dual 3.0k/6.2k ohm 6-sip - 4306R-104-302/622' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-302/622-ND.
RES NET DUAL 180/390 OHM 8-SIP - 4308R-104-181/391L
Order 'res net dual 180/390 ohm 8-sip - 4308R-104-181/391L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-4-181/391L-ND.
RES NET DUAL 180/390 OHM 8-SIP - 4308R-104-181/391
Order 'res net dual 180/390 ohm 8-sip - 4308R-104-181/391' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-4-181/391-ND.
RES NET DUAL 220/330 OHM 8-SIP - 4308R-104-221/331L
Order 'res net dual 220/330 ohm 8-sip - 4308R-104-221/331L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-4-221/331L-ND.
RES NET DUAL 220/330 OHM 8-SIP - 4308R-104-221/331
Order 'res net dual 220/330 ohm 8-sip - 4308R-104-221/331' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-4-221/331-ND.
RES NET DUAL 330/470 OHM 8-SIP - 4308R-104-331/471L
Order 'res net dual 330/470 ohm 8-sip - 4308R-104-331/471L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-4-331/471L-ND.
RES NET DUAL 330/470 OHM 8-SIP - 4308R-104-331/471
Order 'res net dual 330/470 ohm 8-sip - 4308R-104-331/471' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-4-331/471-ND.
RES NET DUAL 160/240 OHM 6-SIP - 4606X-104-161/241L
Order 'res net dual 160/240 ohm 6-sip - 4606X-104-161/241L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-4-161/241L-ND.
Send this link via E-Mail
Help With This Screen