Resistor 390 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-391LF
RES NET ISOLATED 390 OHM 8-SIP - 4608X-102-391LF
| Digi-Key Part Number | 4608X-2-391LF-ND |
1 10 50 100 500 1000 5000 10000 |
.32000 .27900 .23400 .20000 .16666 .14000 .11300 .10800 |
Extended Price
0.32 2.79 11.70 20.00 83.33 140.00 565.00 1080.00 |
| Manufacturer Part Number | 4608X-102-391LF | |||
| Description | RES NET ISOLATED 390 OHM 8-SIP | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4608X-102-391LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4608X 102 391LF 4608X102391LF 4608X 2 391LF ND 4608X2391LFND 4608X-2-391LF |
RES NET ISOLATED 390 OHM 8-SIP - 4608X-102-391LF (4608X-2-391LF-ND)
Related parts Resistor 390 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-391LFResistor 390 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-391LF
Order 'res net isolated 390 ohm 8-sip - 4608X-102-391LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-391LF-ND.
Resistor 390 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-391
Order 'res net isolated 390 ohm 8-sip - 4608X-102-391' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-391-ND.
Resistor 390 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-391LF
Order 'res net isolated 390 ohm 8-sip - 4308R-102-391LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-391LF-ND.
Resistor 39.0 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-390
Order 'res net isolated 39 ohm 8-sip - 4608X-102-390' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-390-ND.
Resistor 39.0 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-390LF
Order 'res net isolated 39 ohm 8-sip - 4608X-102-390LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-390LF-ND.
Resistor 390 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-391
Order 'res net isolated 390 ohm 8-sip - 4308R-102-391' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-391-ND.
Resistor 390 Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-101-391LF
Order 'res net bussed 390 ohm 8-sip - 4608X-101-391LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-391LF-ND.
Resistor 100 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-101LF
Order 'res net isolated 100 ohm 8-sip - 4608X-102-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-101LF-ND.
Resistor 100 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-101
Order 'res net isolated 100 ohm 8-sip - 4608X-102-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-101-ND.
Resistor 1.00K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-102LF
Order 'res net isolated 1.0k ohm 8-sip - 4608X-102-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-102LF-ND.
Resistor 1.00K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-102
Order 'res net isolated 1.0k ohm 8-sip - 4608X-102-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-102-ND.
Resistor 10.0K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-103LF
Order 'res net isolated 10k ohm 8-sip - 4608X-102-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-103LF-ND.
Resistor 10.0K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-103
Order 'res net isolated 10k ohm 8-sip - 4608X-102-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-103-ND.
Resistor 100K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-104LF
Order 'res net isolated 100k ohm 8-sip - 4608X-102-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-104LF-ND.
Resistor 100K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-104
Order 'res net isolated 100k ohm 8-sip - 4608X-102-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-104-ND.
Options for Resistor 390 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-391LF
Send this link via E-Mail
Help With This Screen
