RES NET ISOLATED 3.3K OHM 8-SIP - 4608X-102-332LF - Resistors
| Digi-Key Part Number | 4608X-2-332LF-ND |
1 10 50 100 500 1000 5000 10000 |
.32000 .27900 .23400 .20000 .16666 .14000 .11300 .10800 |
Extended Price
0.32 2.79 11.70 20.00 83.33 140.00 565.00 1080.00 |
| Manufacturer Part Number | 4608X-102-332LF | |||
| Description | RES NET ISOLATED 3.3K OHM 8-SIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4608X-102-332LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4608X 102 332LF 4608X102332LF 4608X 2 332LF ND 4608X2332LFND 4608X-2-332LF |
4608X-102-332LF Specification Sheet
RES NET ISOLATED 3.3K OHM 8-SIP - 4608X-102-332LF (4608X-2-332LF-ND) - Resistors
Related parts Resistors :RES NET ISOLATED 3.3K OHM 8-SIP - 4608X-102-332LF
Order 'res net isolated 3.3k ohm 8-sip - 4608X-102-332LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-332LF-ND.
RES NET ISOLATED 3.3K OHM 8-SIP - 4308R-102-332LF
Order 'res net isolated 3.3k ohm 8-sip - 4308R-102-332LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-332LF-ND.
RES NET ISOLATED 3.3K OHM 8-SIP - 4608X-102-332
Order 'res net isolated 3.3k ohm 8-sip - 4608X-102-332' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-332-ND.
RES NET ISOLATED 33K OHM 8-SIP - 4608X-102-333LF
Order 'res net isolated 33k ohm 8-sip - 4608X-102-333LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-333LF-ND.
RES NET ISOLATED 33K OHM 8-SIP - 4608X-102-333
Order 'res net isolated 33k ohm 8-sip - 4608X-102-333' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-333-ND.
RES NET ISOLATED 3.3K OHM 8-SIP - 4308R-102-332
Order 'res net isolated 3.3k ohm 8-sip - 4308R-102-332' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-332-ND.
RES NET ISOLATED 33K OHM 8-SIP - 4308R-102-333LF
Order 'res net isolated 33k ohm 8-sip - 4308R-102-333LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-333LF-ND.
RES NET ISOLATED 33K OHM 8-SIP - 4308R-102-333
Order 'res net isolated 33k ohm 8-sip - 4308R-102-333' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-333-ND.
RES NET ISOLATED 100 OHM 8-SIP - 4608X-102-101LF
Order 'res net isolated 100 ohm 8-sip - 4608X-102-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-101LF-ND.
RES NET ISOLATED 100 OHM 8-SIP - 4608X-102-101
Order 'res net isolated 100 ohm 8-sip - 4608X-102-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-101-ND.
RES NET ISOLATED 1.0K OHM 8-SIP - 4608X-102-102LF
Order 'res net isolated 1.0k ohm 8-sip - 4608X-102-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-102LF-ND.
RES NET ISOLATED 1.0K OHM 8-SIP - 4608X-102-102
Order 'res net isolated 1.0k ohm 8-sip - 4608X-102-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-102-ND.
RES NET ISOLATED 10K OHM 8-SIP - 4608X-102-103LF
Order 'res net isolated 10k ohm 8-sip - 4608X-102-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-103LF-ND.
RES NET ISOLATED 10K OHM 8-SIP - 4608X-102-103
Order 'res net isolated 10k ohm 8-sip - 4608X-102-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-103-ND.
RES NET ISOLATED 100K OHM 8-SIP - 4608X-102-104LF
Order 'res net isolated 100k ohm 8-sip - 4608X-102-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-104LF-ND.
Send this link via E-Mail
Help With This Screen
