RES NET ISOLATED 180K OHM 8-SIP - 4608X-102-184
| Digi-Key Part Number | 4608X-2-184-ND |
1000 |
.14000 |
Extended Price
140.00 |
| Manufacturer Part Number | 4608X-102-184 | |||
| Description | RES NET ISOLATED 180K OHM 8-SIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4608X-102-184 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 180K |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4608X 102 184 4608X102184 4608X 2 184 ND 4608X2184ND 4608X-2-184 |
4608X-102-184 Specification Sheet
RES NET ISOLATED 180K OHM 8-SIP - 4608X-102-184 (4608X-2-184-ND)
Related parts:RES NET ISOLATED 180K OHM 8-SIP - 4608X-102-184
Order 'res net isolated 180k ohm 8-sip - 4608X-102-184' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-184-ND.
RES NET ISOLATED 180K OHM 8-SIP - 4308R-102-184
Order 'res net isolated 180k ohm 8-sip - 4308R-102-184' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-184-ND.
RES NET ISOLATED 180K OHM 8-SIP - 4608X-102-184LF
Order 'res net isolated 180k ohm 8-sip - 4608X-102-184LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-184LF-ND.
RES NET ISOLATED 180K OHM 8-SIP - 4308R-102-184LF
Order 'res net isolated 180k ohm 8-sip - 4308R-102-184LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-184LF-ND.
RES NET ISOLATED 100 OHM 8-SIP - 4608X-102-101LF
Order 'res net isolated 100 ohm 8-sip - 4608X-102-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-101LF-ND.
RES NET ISOLATED 100 OHM 8-SIP - 4608X-102-101
Order 'res net isolated 100 ohm 8-sip - 4608X-102-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-101-ND.
RES NET ISOLATED 1.0K OHM 8-SIP - 4608X-102-102LF
Order 'res net isolated 1.0k ohm 8-sip - 4608X-102-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-102LF-ND.
RES NET ISOLATED 1.0K OHM 8-SIP - 4608X-102-102
Order 'res net isolated 1.0k ohm 8-sip - 4608X-102-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-102-ND.
RES NET ISOLATED 10K OHM 8-SIP - 4608X-102-103LF
Order 'res net isolated 10k ohm 8-sip - 4608X-102-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-103LF-ND.
RES NET ISOLATED 10K OHM 8-SIP - 4608X-102-103
Order 'res net isolated 10k ohm 8-sip - 4608X-102-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-103-ND.
RES NET ISOLATED 100K OHM 8-SIP - 4608X-102-104LF
Order 'res net isolated 100k ohm 8-sip - 4608X-102-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-104LF-ND.
RES NET ISOLATED 100K OHM 8-SIP - 4608X-102-104
Order 'res net isolated 100k ohm 8-sip - 4608X-102-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-104-ND.
RES NET ISOLATED 1.0M OHM 8-SIP - 4608X-102-105LF
Order 'res net isolated 1.0m ohm 8-sip - 4608X-102-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-105LF-ND.
RES NET ISOLATED 1.0M OHM 8-SIP - 4608X-102-105
Order 'res net isolated 1.0m ohm 8-sip - 4608X-102-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-105-ND.
RES NET ISOLATED 120 OHM 8-SIP - 4608X-102-121LF
Order 'res net isolated 120 ohm 8-sip - 4608X-102-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-121LF-ND.
Send this link via E-Mail
Help With This Screen