RES NET ISOLATED 1.5K OHM 8-SIP - 4608X-102-152LF
| Digi-Key Part Number | 4608X-2-152LF-ND |
1 10 50 100 500 1000 5000 10000 |
.32000 .27900 .23400 .20000 .16666 .14000 .11300 .10800 |
Extended Price
0.32 2.79 11.70 20.00 83.33 140.00 565.00 1080.00 |
| Manufacturer Part Number | 4608X-102-152LF | |||
| Description | RES NET ISOLATED 1.5K OHM 8-SIP | |||
| Quantity Available | 3166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4608X-102-152LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4608X 102 152LF 4608X102152LF 4608X 2 152LF ND 4608X2152LFND 4608X-2-152LF |
4608X-102-152LF Specification Sheet
RES NET ISOLATED 1.5K OHM 8-SIP - 4608X-102-152LF (4608X-2-152LF-ND)
Related parts :RES NET DUAL 160/240 OHM 8-SIP - 4608X-104-161/241L
Order 'res net dual 160/240 ohm 8-sip - 4608X-104-161/241L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-161/241L-ND.
RES NET DUAL 160/240 OHM 8-SIP - 4608X-104-161/241
Order 'res net dual 160/240 ohm 8-sip - 4608X-104-161/241' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-161/241-ND.
RES NET DUAL 220/270 OHM 8-SIP - 4608X-104-221/271L
Order 'res net dual 220/270 ohm 8-sip - 4608X-104-221/271L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-221/271L-ND.
RES NET DUAL 220/270 OHM 8-SIP - 4608X-104-221/271
Order 'res net dual 220/270 ohm 8-sip - 4608X-104-221/271' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-221/271-ND.
RES NET DUAL 220/330 OHM 8-SIP - 4608X-104-221/331L
Order 'res net dual 220/330 ohm 8-sip - 4608X-104-221/331L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-221/331L-ND.
RES NET DUAL 220/330 OHM 8-SIP - 4608X-104-221/331
Order 'res net dual 220/330 ohm 8-sip - 4608X-104-221/331' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-221/331-ND.
RES NET DUAL 3.0K/6.2K OHM 8-SIP - 4608X-104-302/622L
Order 'res net dual 3.0k/6.2k ohm 8-sip - 4608X-104-302/622L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-302/622L-ND.
RES NET DUAL 3.0K/6.2K OHM 8-SIP - 4608X-104-302/622
Order 'res net dual 3.0k/6.2k ohm 8-sip - 4608X-104-302/622' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-302/622-ND.
RES NET DUAL 330/390 OHM 8-SIP - 4608X-104-331/391L
Order 'res net dual 330/390 ohm 8-sip - 4608X-104-331/391L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-331/391L-ND.
RES NET DUAL 330/390 OHM 8-SIP - 4608X-104-331/391
Order 'res net dual 330/390 ohm 8-sip - 4608X-104-331/391' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-331/391-ND.
RES NET DUAL 330/470 OHM 8-SIP - 4608X-104-331/471L
Order 'res net dual 330/470 ohm 8-sip - 4608X-104-331/471L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-331/471L-ND.
RES NET DUAL 330/470 OHM 8-SIP - 4608X-104-331/471
Order 'res net dual 330/470 ohm 8-sip - 4608X-104-331/471' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-331/471-ND.
RES NET ISOLATED 100 OHM 8-SIP - 4608X-102-101LF
Order 'res net isolated 100 ohm 8-sip - 4608X-102-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-101LF-ND.
RES NET ISOLATED 100 OHM 8-SIP - 4608X-102-101
Order 'res net isolated 100 ohm 8-sip - 4608X-102-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-101-ND.
RES NET ISOLATED 1.0K OHM 8-SIP - 4608X-102-102LF
Order 'res net isolated 1.0k ohm 8-sip - 4608X-102-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-102LF-ND.
Send this link via E-Mail
Help With This Screen