CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ATE040 - Capacitors
| Digi-Key Part Number | 399-4050-1-ND |
1 10 100 |
2.10000 1.82700 1.59600 |
Extended Price
2.10 18.27 159.60 |
| Manufacturer Part Number | T520D337M004ATE040 | |||
| Description | CAPACITOR TANT 330UF 4V 20% SMD | |||
| Quantity Available | 190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520D337M004ATE040 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Series | T520 |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 40.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520D337M004ATE040 T520D337M004ATE040 399 4050 1 ND 39940501ND 399-4050-1 |
T520D337M004ATE040 Specification Sheet
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ATE040 (399-4050-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ATE040
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4050-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ATE040
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4050-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AS
Order 'capacitor tant 330uf 4v 20% smd - T496X337M004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1666-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AS
Order 'capacitor tant 330uf 4v 20% smd - T496X337M004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1666-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE015
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3248-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE015
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3248-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE025
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3249-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE025
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3249-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE040
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3250-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE040
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3250-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE040
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3251-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE040
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3251-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE045
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3252-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE045
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3252-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T525D337M004ATE025
Order 'capacitor tant 330uf 4v 20% smd - T525D337M004ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3272-1-ND.
Send this link via E-Mail
Help With This Screen