Keywords:





RES NET BUSSED 47K OHM 8-SIP - 4608X-101-473LF - Resistors

Digi-Key Part Number 4608X-1-473LF-ND
Price Break
1
10
50
100
500
1000
5000
10000
Unit Price
.32000
.27900
.23400
.20000
.16666
.14000
.11300
.10800
Extended Price
0.32
2.79
11.70
20.00
83.33
140.00
565.00
1080.00
Manufacturer Part Number4608X-101-473LF
DescriptionRES NET BUSSED 47K OHM 8-SIP
Quantity Available 840
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4608X-101-473LF
VendorBourns Inc.
CategoryResistors
Resistance In Ohms47.0K
Tolerance±2%
Power Per Element200mW
Circuit TypeBussed
Number of Pins8
PackagingBulk
Number of Resistors7
Package / Case8-SIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4608X 101 473LF
4608X101473LF
4608X 1 473LF ND
4608X1473LFND
4608X-1-473LF

4608X-101-473LF Specification Sheet

Image of RES NET BUSSED 47K OHM 8-SIP - 4608X-101-473LF

RES NET BUSSED 47K OHM 8-SIP - 4608X-101-473LF (4608X-1-473LF-ND) - Resistors

Related parts Resistors :
RES NET BUSSED 47K OHM 8-SIP - 4608X-101-473LF
 Order 'res net bussed 47k ohm 8-sip - 4608X-101-473LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-473LF-ND.
RES NET BUSSED 47K OHM 8-SIP - 4308R-101-473LF
 Order 'res net bussed 47k ohm 8-sip - 4308R-101-473LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-473LF-ND.
RES NET BUSSED 4.7K OHM 8-SIP - 4608X-101-472LF
 Order 'res net bussed 4.7k ohm 8-sip - 4608X-101-472LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-472LF-ND.
RES NET BUSSED 4.7K OHM 8-SIP - 4608X-101-472
 Order 'res net bussed 4.7k ohm 8-sip - 4608X-101-472' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-472-ND.
RES NET BUSSED 47K OHM 8-SIP - 4608X-101-473
 Order 'res net bussed 47k ohm 8-sip - 4608X-101-473' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-473-ND.
RES NET BUSSED 4.7K OHM 8-SIP - 4308R-101-472LF
 Order 'res net bussed 4.7k ohm 8-sip - 4308R-101-472LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-472LF-ND.
RES NET BUSSED 4.7K OHM 8-SIP - 4308R-101-472
 Order 'res net bussed 4.7k ohm 8-sip - 4308R-101-472' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-472-ND.
RES NET BUSSED 47K OHM 8-SIP - 4308R-101-473
 Order 'res net bussed 47k ohm 8-sip - 4308R-101-473' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-473-ND.
RES NET BUSSED 100 OHM 8-SIP - 4608X-101-101LF
 Order 'res net bussed 100 ohm 8-sip - 4608X-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-101LF-ND.
RES NET BUSSED 100 OHM 8-SIP - 4608X-101-101
 Order 'res net bussed 100 ohm 8-sip - 4608X-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-101-ND.
RES NET BUSSED 1.0K OHM 8-SIP - 4608X-101-102LF
 Order 'res net bussed 1.0k ohm 8-sip - 4608X-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-102LF-ND.
RES NET BUSSED 1.0K OHM 8-SIP - 4608X-101-102
 Order 'res net bussed 1.0k ohm 8-sip - 4608X-101-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-102-ND.
RES NET BUSSED 10K OHM 8-SIP - 4608X-101-103LF
 Order 'res net bussed 10k ohm 8-sip - 4608X-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-103LF-ND.
RES NET BUSSED 10K OHM 8-SIP - 4608X-101-103
 Order 'res net bussed 10k ohm 8-sip - 4608X-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-103-ND.
RES NET BUSSED 100K OHM 8-SIP - 4608X-101-104LF
 Order 'res net bussed 100k ohm 8-sip - 4608X-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-104LF-ND.

Send this link via E-Mail
Help With This Screen

RES NET BUSSED 47K OHM 8-SIP - 4608X-101-473LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES NET BUSSED 47K OHM 8-SIP - 4608X-101-473 Next: RES NET BUSSED 47K OHM 8-SIP T - LCF 81 47K 2% B
RES NET BUSSED 47K OHM 8-SIP - 4608X-101-473LF