CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ATE025 - Capacitors
| Digi-Key Part Number | 399-4046-1-ND |
1 10 100 |
2.40000 2.08800 1.82400 |
Extended Price
2.40 20.88 182.40 |
| Manufacturer Part Number | T520D227M010ATE025 | |||
| Description | CAPACITOR TANT 220UF 10V 20% SMD | |||
| Quantity Available | 246 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520D227M010ATE025 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | T520 |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 25.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520D227M010ATE025 T520D227M010ATE025 399 4046 1 ND 39940461ND 399-4046-1 |
T520D227M010ATE025 Specification Sheet
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ATE025 (399-4046-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ATE025
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4046-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ATE025
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4046-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T495V227M010ASE150
Order 'capacitor tant 220uf 10v 20% smd - T495V227M010ASE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3373-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T495V227M010ATE150
Order 'capacitor tant 220uf 10v 20% smd - T495V227M010ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3892-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010ATE500
Order 'capacitor tant 220uf 10v 20% smd - T496X227M010ATE500' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3976-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ATE018
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ATE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4045-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ATE025
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4046-2-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ATE040
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4047-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T530D227M010ATE010
Order 'capacitor tant 220uf 10v 20% smd - T530D227M010ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4123-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010ATE500
Order 'capacitor tant 220uf 10v 20% smd - T496X227M010ATE500' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3976-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ATE018
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ATE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4045-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ATE040
Order 'capacitor tant 220uf 10v 20% smd - T520D227M010ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4047-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T530D227M010ATE010
Order 'capacitor tant 220uf 10v 20% smd - T530D227M010ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4123-6-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS
Order 'capacitor tant 220uf 10v 20% smd - T496X227M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1686-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T496X227M010AS
Order 'capacitor tant 220uf 10v 20% smd - T496X227M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1686-2-ND.
Send this link via E-Mail
Help With This Screen