RES NET ISOLATED 33 OHM 6-SIP - 4606X-102-330 - Resistors
Resistor 33.0 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-330
| Digi-Key Part Number | 4606X-2-330-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4606X-102-330 | |||
| Description | RES NET ISOLATED 33 OHM 6-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 33.0 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-330
| Technical/Catalog Information | 4606X-102-330 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 3 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4606X 102 330 4606X102330 4606X 2 330 ND 4606X2330ND 4606X-2-330 |
4606X-102-330 Specification Sheet
RES NET ISOLATED 33 OHM 6-SIP - 4606X-102-330 (4606X-2-330-ND) - Resistors
Related parts Resistor 33.0 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-330RES NET ISOLATED 33 OHM 6-SIP - 4606X-102-330
Order 'res net isolated 33 ohm 6-sip - 4606X-102-330' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-330-ND.
RES NET ISOLATED 33 OHM 6-SIP - 4606X-102-330LF
Order 'res net isolated 33 ohm 6-sip - 4606X-102-330LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-330LF-ND.
RES NET ISOLATED 100 OHM 6-SIP - 4606X-102-101LF
Order 'res net isolated 100 ohm 6-sip - 4606X-102-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-101LF-ND.
RES NET ISOLATED 100 OHM 6-SIP - 4606X-102-101
Order 'res net isolated 100 ohm 6-sip - 4606X-102-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-101-ND.
RES NET ISOLATED 1.0K OHM 6-SIP - 4606X-102-102LF
Order 'res net isolated 1.0k ohm 6-sip - 4606X-102-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-102LF-ND.
RES NET ISOLATED 1.0K OHM 6-SIP - 4606X-102-102
Order 'res net isolated 1.0k ohm 6-sip - 4606X-102-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-102-ND.
RES NET ISOLATED 10K OHM 6-SIP - 4606X-102-103LF
Order 'res net isolated 10k ohm 6-sip - 4606X-102-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-103LF-ND.
RES NET ISOLATED 10K OHM 6-SIP - 4606X-102-103
Order 'res net isolated 10k ohm 6-sip - 4606X-102-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-103-ND.
RES NET ISOLATED 100K OHM 6-SIP - 4606X-102-104LF
Order 'res net isolated 100k ohm 6-sip - 4606X-102-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-104LF-ND.
RES NET ISOLATED 100K OHM 6-SIP - 4606X-102-104
Order 'res net isolated 100k ohm 6-sip - 4606X-102-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-104-ND.
RES NET ISOLATED 1.0M OHM 6-SIP - 4606X-102-105LF
Order 'res net isolated 1.0m ohm 6-sip - 4606X-102-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-105LF-ND.
RES NET ISOLATED 1.0M OHM 6-SIP - 4606X-102-105
Order 'res net isolated 1.0m ohm 6-sip - 4606X-102-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-105-ND.
RES NET ISOLATED 120 OHM 6-SIP - 4606X-102-121LF
Order 'res net isolated 120 ohm 6-sip - 4606X-102-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-121LF-ND.
RES NET ISOLATED 120 OHM 6-SIP - 4606X-102-121
Order 'res net isolated 120 ohm 6-sip - 4606X-102-121' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-121-ND.
RES NET ISOLATED 1.2K OHM 6-SIP - 4606X-102-122LF
Order 'res net isolated 1.2k ohm 6-sip - 4606X-102-122LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-122LF-ND.
Options for Resistor 33.0 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-330
Send this link via E-Mail
Help With This Screen
