Resistor 270K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-274LF
RES NET ISOLATED 270K OHM 6-SIP - 4606X-102-274LF - Resistors
| Digi-Key Part Number | 4606X-2-274LF-ND |
1 10 50 100 500 1000 5000 10000 |
.25000 .22300 .18720 .16000 .13334 .11200 .09000 .08600 |
Extended Price
0.25 2.23 9.36 16.00 66.67 112.00 450.00 860.00 |
| Manufacturer Part Number | 4606X-102-274LF | |||
| Description | RES NET ISOLATED 270K OHM 6-SIP | |||
| Quantity Available | 2380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4606X-102-274LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 270K |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 3 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Operating Temperature | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4606X 102 274LF 4606X102274LF 4606X 2 274LF ND 4606X2274LFND 4606X-2-274LF |
4606X-102-274LF Specification Sheet
RES NET ISOLATED 270K OHM 6-SIP - 4606X-102-274LF (4606X-2-274LF-ND) - Resistors
Related parts Resistor 270K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-274LFResistor 270K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-274LF
Order 'res net isolated 270k ohm 6-sip - 4606X-102-274LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-274LF-ND.
Resistor 270K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-274LF
Order 'res net isolated 270k ohm 6-sip - 4306R-102-274LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-274LF-ND.
Resistor 270K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-274
Order 'res net isolated 270k ohm 6-sip - 4606X-102-274' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-274-ND.
Resistor 2.70K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-272LF
Order 'res net isolated 2.7k ohm 6-sip - 4606X-102-272LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-272LF-ND.
Resistor 2.70K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-272
Order 'res net isolated 2.7k ohm 6-sip - 4606X-102-272' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-272-ND.
Resistor 27.0K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-273LF
Order 'res net isolated 27k ohm 6-sip - 4606X-102-273LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-273LF-ND.
Resistor 27.0K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-273
Order 'res net isolated 27k ohm 6-sip - 4606X-102-273' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-273-ND.
Resistor 270K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-274
Order 'res net isolated 270k ohm 6-sip - 4306R-102-274' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-274-ND.
Resistor 100 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-101LF
Order 'res net isolated 100 ohm 6-sip - 4606X-102-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-101LF-ND.
Resistor 100 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-101
Order 'res net isolated 100 ohm 6-sip - 4606X-102-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-101-ND.
Resistor 1.00K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-102LF
Order 'res net isolated 1.0k ohm 6-sip - 4606X-102-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-102LF-ND.
Resistor 1.00K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-102
Order 'res net isolated 1.0k ohm 6-sip - 4606X-102-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-102-ND.
Resistor 10.0K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-103LF
Order 'res net isolated 10k ohm 6-sip - 4606X-102-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-103LF-ND.
Resistor 10.0K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-103
Order 'res net isolated 10k ohm 6-sip - 4606X-102-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-103-ND.
Resistor 100K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-104LF
Order 'res net isolated 100k ohm 6-sip - 4606X-102-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-104LF-ND.
Options for Resistor 270K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-274LF
Send this link via E-Mail
Help With This Screen
