RES NET ISOLATED 27K OHM 6-SIP - 4606X-102-273LF - Resistors
Resistor 27.0K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-273LF
| Digi-Key Part Number | 4606X-2-273LF-ND |
1 10 50 100 500 1000 5000 10000 |
.25000 .22300 .18720 .16000 .13334 .11200 .09000 .08600 |
Extended Price
0.25 2.23 9.36 16.00 66.67 112.00 450.00 860.00 |
| Manufacturer Part Number | 4606X-102-273LF | |||
| Description | RES NET ISOLATED 27K OHM 6-SIP | |||
| Quantity Available | 392 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4606X-102-273LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 27.0K |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 3 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4606X 102 273LF 4606X102273LF 4606X 2 273LF ND 4606X2273LFND 4606X-2-273LF |
4606X-102-273LF Specification Sheet
RES NET ISOLATED 27K OHM 6-SIP - 4606X-102-273LF (4606X-2-273LF-ND) - Resistors
Related parts Resistor 27.0K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-273LFRES NET ISOLATED 27K OHM 6-SIP - 4606X-102-273LF
Order 'res net isolated 27k ohm 6-sip - 4606X-102-273LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-273LF-ND.
RES NET ISOLATED 27K OHM 6-SIP - 4306R-102-273LF
Order 'res net isolated 27k ohm 6-sip - 4306R-102-273LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-273LF-ND.
RES NET ISOLATED 2.7K OHM 6-SIP - 4606X-102-272LF
Order 'res net isolated 2.7k ohm 6-sip - 4606X-102-272LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-272LF-ND.
RES NET ISOLATED 2.7K OHM 6-SIP - 4606X-102-272
Order 'res net isolated 2.7k ohm 6-sip - 4606X-102-272' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-272-ND.
RES NET ISOLATED 27K OHM 6-SIP - 4606X-102-273
Order 'res net isolated 27k ohm 6-sip - 4606X-102-273' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-273-ND.
RES NET ISOLATED 100 OHM 6-SIP - 4606X-102-101LF
Order 'res net isolated 100 ohm 6-sip - 4606X-102-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-101LF-ND.
RES NET ISOLATED 100 OHM 6-SIP - 4606X-102-101
Order 'res net isolated 100 ohm 6-sip - 4606X-102-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-101-ND.
RES NET ISOLATED 1.0K OHM 6-SIP - 4606X-102-102LF
Order 'res net isolated 1.0k ohm 6-sip - 4606X-102-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-102LF-ND.
RES NET ISOLATED 1.0K OHM 6-SIP - 4606X-102-102
Order 'res net isolated 1.0k ohm 6-sip - 4606X-102-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-102-ND.
RES NET ISOLATED 10K OHM 6-SIP - 4606X-102-103LF
Order 'res net isolated 10k ohm 6-sip - 4606X-102-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-103LF-ND.
RES NET ISOLATED 10K OHM 6-SIP - 4606X-102-103
Order 'res net isolated 10k ohm 6-sip - 4606X-102-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-103-ND.
RES NET ISOLATED 100K OHM 6-SIP - 4606X-102-104LF
Order 'res net isolated 100k ohm 6-sip - 4606X-102-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-104LF-ND.
RES NET ISOLATED 100K OHM 6-SIP - 4606X-102-104
Order 'res net isolated 100k ohm 6-sip - 4606X-102-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-104-ND.
RES NET ISOLATED 1.0M OHM 6-SIP - 4606X-102-105LF
Order 'res net isolated 1.0m ohm 6-sip - 4606X-102-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-105LF-ND.
RES NET ISOLATED 1.0M OHM 6-SIP - 4606X-102-105
Order 'res net isolated 1.0m ohm 6-sip - 4606X-102-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-105-ND.
Options for Resistor 27.0K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-273LF
Send this link via E-Mail
Help With This Screen
