Keywords:





Resistor 68.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-680LF

RES NET 6 SIP BUSSED 68 OHM - 4606X-101-680LF - Resistors

Digi-Key Part Number 4606X-1-680LF-ND
Price Break
1000
Unit Price
.08784
Extended Price
87.84
Manufacturer Part Number4606X-101-680LF
DescriptionRES NET 6 SIP BUSSED 68 OHM
Quantity Available Non-Stock
All prices are in USD

Purchase Resistor 68.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-680LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Resistor 68.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-680LF
Technical/Catalog Information4606X-101-680LF
VendorBourns Inc.
CategoryResistors
Resistance In Ohms68.0
Tolerance±2%
Power Per Element200mW
Circuit TypeBussed
Number of Pins6
PackagingBulk
Number of Resistors5
Package / Case6-SIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4606X 101 680LF
4606X101680LF
4606X 1 680LF ND
4606X1680LFND
4606X-1-680LF

4606X-101-680LF Specification Sheet

Image of RES NET 6 SIP BUSSED 68 OHM - 4606X-101-680LF

RES NET 6 SIP BUSSED 68 OHM - 4606X-101-680LF (4606X-1-680LF-ND) - Resistors

Related parts Resistor 68.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-680LF
Resistor 68.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-680LF
 Order 'res net 6 sip bussed 68 ohm - 4606X-101-680LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-680LF-ND.
Resistor 68.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-680
 Order 'res net 6 sip bussed 68 ohm - 4606X-101-680' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-680-ND.
Resistor 120K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-124LF
 Order 'res net 6 sip bussed 120k ohm - 4606X-101-124LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-124LF-ND.
Resistor 120K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-124
 Order 'res net 6 sip bussed 120k ohm - 4606X-101-124' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-124-ND.
Resistor 150K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-154LF
 Order 'res net 6 sip bussed 150k ohm - 4606X-101-154LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-154LF-ND.
Resistor 150K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-154
 Order 'res net 6 sip bussed 150k ohm - 4606X-101-154' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-154-ND.
Resistor 22.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-220LF
 Order 'res net 6 sip bussed 22 ohm - 4606X-101-220LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-220LF-ND.
Resistor 22.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-220
 Order 'res net 6 sip bussed 22 ohm - 4606X-101-220' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-220-ND.
Resistor 33.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-330LF
 Order 'res net 6 sip bussed 33 ohm - 4606X-101-330LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-330LF-ND.
Resistor 33.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-330
 Order 'res net 6 sip bussed 33 ohm - 4606X-101-330' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-330-ND.
Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-390LF
 Order 'res net 6 sip bussed 39 ohm - 4606X-101-390LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-390LF-ND.
Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-390
 Order 'res net 6 sip bussed 39 ohm - 4606X-101-390' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-390-ND.
Resistor 68.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-683LF
 Order 'res net 6 sip bussed 68k ohm - 4606X-101-683LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-683LF-ND.
Resistor 68.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-683
 Order 'res net 6 sip bussed 68k ohm - 4606X-101-683' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-683-ND.
Resistor 680K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-684LF
 Order 'res net 6 sip bussed 680k ohm - 4606X-101-684LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-684LF-ND.

Options for Resistor 68.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-101-680LF
Send this link via E-Mail
Help With This Screen

RES NET 6 SIP BUSSED 68 OHM - 4606X-101-680LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES NET 6 SIP BUSSED 68 OHM - 4606X-101-680 Next: RES NET 6 SIP BUSSED 680K OHM - 4606X-101-684
RES NET 6 SIP BUSSED 68 OHM - 4606X-101-680LF