RES NET BUSSED 4.7K OHM 10-SIP - 4310R-101-472 - Resistors
Resistor 4.70K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-472
| Digi-Key Part Number | 4310R-1-472-ND |
500 |
.37000 |
Extended Price
185.00 |
| Manufacturer Part Number | 4310R-101-472 | |||
| Description | RES NET BUSSED 4.7K OHM 10-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 4.70K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-472
| Technical/Catalog Information | 4310R-101-472 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 9 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Operating Temperature | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4310R 101 472 4310R101472 4310R 1 472 ND 4310R1472ND 4310R-1-472 |
4310R-101-472 Specification Sheet
RES NET BUSSED 4.7K OHM 10-SIP - 4310R-101-472 (4310R-1-472-ND) - Resistors
Related parts Resistor 4.70K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-472RES NET BUSSED 4.7K OHM 10-SIP - 4310R-101-472
Order 'res net bussed 4.7k ohm 10-sip - 4310R-101-472' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-472-ND.
RES NET BUSSED 4.7K OHM 10-SIP - 4310R-101-472LF
Order 'res net bussed 4.7k ohm 10-sip - 4310R-101-472LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-472LF-ND.
RES NET BUSSED 47K OHM 10-SIP - 4310R-101-473LF
Order 'res net bussed 47k ohm 10-sip - 4310R-101-473LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-473LF-ND.
RES NET BUSSED 47K OHM 10-SIP - 4310R-101-473
Order 'res net bussed 47k ohm 10-sip - 4310R-101-473' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-473-ND.
RES NET BUSSED 4.7K OHM 10-SIP - 4610X-101-472
Order 'res net bussed 4.7k ohm 10-sip - 4610X-101-472' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-472-ND.
RES NET BUSSED 100 OHM 10-SIP - 4310R-101-101LF
Order 'res net bussed 100 ohm 10-sip - 4310R-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-101LF-ND.
RES NET BUSSED 100 OHM 10-SIP - 4310R-101-101
Order 'res net bussed 100 ohm 10-sip - 4310R-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-101-ND.
RES NET BUSSED 1.0K OHM 10-SIP - 4310R-101-102LF
Order 'res net bussed 1.0k ohm 10-sip - 4310R-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-102LF-ND.
RES NET BUSSED 1.0K OHM 10-SIP - 4310R-101-102
Order 'res net bussed 1.0k ohm 10-sip - 4310R-101-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-102-ND.
RES NET BUSSED 10K OHM 10-SIP - 4310R-101-103LF
Order 'res net bussed 10k ohm 10-sip - 4310R-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-103LF-ND.
RES NET BUSSED 10K OHM 10-SIP - 4310R-101-103
Order 'res net bussed 10k ohm 10-sip - 4310R-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-103-ND.
RES NET BUSSED 100K OHM 10-SIP - 4310R-101-104LF
Order 'res net bussed 100k ohm 10-sip - 4310R-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-104LF-ND.
RES NET BUSSED 100K OHM 10-SIP - 4310R-101-104
Order 'res net bussed 100k ohm 10-sip - 4310R-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-104-ND.
RES NET BUSSED 1.0M OHM 10-SIP - 4310R-101-105LF
Order 'res net bussed 1.0m ohm 10-sip - 4310R-101-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-105LF-ND.
RES NET BUSSED 1.0M OHM 10-SIP - 4310R-101-105
Order 'res net bussed 1.0m ohm 10-sip - 4310R-101-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-105-ND.
Options for Resistor 4.70K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-472
Send this link via E-Mail
Help With This Screen
