Resistor 1.80K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-182LF
RES NET BUSSED 1.8K OHM 10-SIP - 4310R-101-182LF - Resistors
| Digi-Key Part Number | 4310R-1-182LF-ND |
1 10 50 100 500 1000 5000 10000 |
.65000 .57400 .48100 .41110 .34260 .28800 .23100 .22200 |
Extended Price
0.65 5.74 24.05 41.11 171.30 288.00 1155.00 2220.00 |
| Manufacturer Part Number | 4310R-101-182LF | |||
| Description | RES NET BUSSED 1.8K OHM 10-SIP | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4310R-101-182LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.80K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 9 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4310R 101 182LF 4310R101182LF 4310R 1 182LF ND 4310R1182LFND 4310R-1-182LF |
4310R-101-182LF Specification Sheet
RES NET BUSSED 1.8K OHM 10-SIP - 4310R-101-182LF (4310R-1-182LF-ND) - Resistors
Related parts Resistor 1.80K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-182LFResistor 1.80K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-182LF
Order 'res net bussed 1.8k ohm 10-sip - 4310R-101-182LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-182LF-ND.
Resistor 1.80K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-182
Order 'res net bussed 1.8k ohm 10-sip - 4310R-101-182' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-182-ND.
Resistor 18.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-183LF
Order 'res net bussed 18k ohm 10-sip - 4310R-101-183LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-183LF-ND.
Resistor 18.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-183
Order 'res net bussed 18k ohm 10-sip - 4310R-101-183' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-183-ND.
Resistor 1.80K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4610X-101-182LF
Order 'res net bussed 1.8k ohm 10-sip - 4610X-101-182LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610X-1-182LF-ND.
Resistor 100 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-101LF
Order 'res net bussed 100 ohm 10-sip - 4310R-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-101LF-ND.
Resistor 100 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-101
Order 'res net bussed 100 ohm 10-sip - 4310R-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-101-ND.
Resistor 1.00K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-102LF
Order 'res net bussed 1.0k ohm 10-sip - 4310R-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-102LF-ND.
Resistor 1.00K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-102
Order 'res net bussed 1.0k ohm 10-sip - 4310R-101-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-102-ND.
Resistor 10.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-103LF
Order 'res net bussed 10k ohm 10-sip - 4310R-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-103LF-ND.
Resistor 10.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-103
Order 'res net bussed 10k ohm 10-sip - 4310R-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-103-ND.
Resistor 100K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-104LF
Order 'res net bussed 100k ohm 10-sip - 4310R-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-104LF-ND.
Resistor 100K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-104
Order 'res net bussed 100k ohm 10-sip - 4310R-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-104-ND.
Resistor 1.00M Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-105LF
Order 'res net bussed 1.0m ohm 10-sip - 4310R-101-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-105LF-ND.
Resistor 1.00M Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-105
Order 'res net bussed 1.0m ohm 10-sip - 4310R-101-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-105-ND.
Options for Resistor 1.80K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-182LF
Send this link via E-Mail
Help With This Screen
