Resistor 150K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-154
RES NET BUSSED 150K OHM 10-SIP - 4310R-101-154 - Resistors
| Digi-Key Part Number | 4310R-1-154-ND |
2000 |
.37000 |
Extended Price
740.00 |
| Manufacturer Part Number | 4310R-101-154 | |||
| Description | RES NET BUSSED 150K OHM 10-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 150K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-154
| Technical/Catalog Information | 4310R-101-154 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 9 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4310R 101 154 4310R101154 4310R 1 154 ND 4310R1154ND 4310R-1-154 |
4310R-101-154 Specification Sheet
RES NET BUSSED 150K OHM 10-SIP - 4310R-101-154 (4310R-1-154-ND) - Resistors
Related parts Resistor 150K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-154Resistor 150K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-154
Order 'res net bussed 150k ohm 10-sip - 4310R-101-154' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-154-ND.
Resistor 150K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-154LF
Order 'res net bussed 150k ohm 10-sip - 4310R-101-154LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-154LF-ND.
Resistor 1.50K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-152LF
Order 'res net bussed 1.5k ohm 10-sip - 4310R-101-152LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-152LF-ND.
Resistor 1.50K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-152
Order 'res net bussed 1.5k ohm 10-sip - 4310R-101-152' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-152-ND.
Resistor 15.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-153LF
Order 'res net bussed 15k ohm 10-sip - 4310R-101-153LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-153LF-ND.
Resistor 15.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-153
Order 'res net bussed 15k ohm 10-sip - 4310R-101-153' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-153-ND.
Resistor 150K Ohm 300mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-102-154
Order 'res net isolated 150k ohm 10-sip - 4310R-102-154' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-2-154-ND.
Resistor 100 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-101LF
Order 'res net bussed 100 ohm 10-sip - 4310R-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-101LF-ND.
Resistor 100 Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-101
Order 'res net bussed 100 ohm 10-sip - 4310R-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-101-ND.
Resistor 1.00K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-102LF
Order 'res net bussed 1.0k ohm 10-sip - 4310R-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-102LF-ND.
Resistor 1.00K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-102
Order 'res net bussed 1.0k ohm 10-sip - 4310R-101-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-102-ND.
Resistor 10.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-103LF
Order 'res net bussed 10k ohm 10-sip - 4310R-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-103LF-ND.
Resistor 10.0K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-103
Order 'res net bussed 10k ohm 10-sip - 4310R-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-103-ND.
Resistor 100K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-104LF
Order 'res net bussed 100k ohm 10-sip - 4310R-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-104LF-ND.
Resistor 100K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-104
Order 'res net bussed 100k ohm 10-sip - 4310R-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-1-104-ND.
Options for Resistor 150K Ohm 200mW 9 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4310R-101-154
Send this link via E-Mail
Help With This Screen
