Resistor 220K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-224LF
RES NET ISOLATED 220K OHM 8-SIP - 4308R-102-224LF - Resistors
| Digi-Key Part Number | 4308R-2-224LF-ND |
1 10 50 100 500 1000 5000 10000 |
.54000 .48100 .40300 .34440 .28704 .24100 .19400 .18600 |
Extended Price
0.54 4.81 20.15 34.44 143.52 241.00 970.00 1860.00 |
| Manufacturer Part Number | 4308R-102-224LF | |||
| Description | RES NET ISOLATED 220K OHM 8-SIP | |||
| Quantity Available | 456 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4308R-102-224LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 220K |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4308R 102 224LF 4308R102224LF 4308R 2 224LF ND 4308R2224LFND 4308R-2-224LF |
4308R-102-224LF Specification Sheet
RES NET ISOLATED 220K OHM 8-SIP - 4308R-102-224LF (4308R-2-224LF-ND) - Resistors
Related parts Resistor 220K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-224LFResistor 220K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-224LF
Order 'res net isolated 220k ohm 8-sip - 4308R-102-224LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-224LF-ND.
Resistor 220K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-224
Order 'res net isolated 220k ohm 8-sip - 4308R-102-224' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-224-ND.
Resistor 220K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-224LF
Order 'res net isolated 220k ohm 8-sip - 4608X-102-224LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-224LF-ND.
Resistor 2.20K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-222LF
Order 'res net isolated 2.2k ohm 8-sip - 4308R-102-222LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-222LF-ND.
Resistor 2.20K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-222
Order 'res net isolated 2.2k ohm 8-sip - 4308R-102-222' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-222-ND.
Resistor 22.0K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-223LF
Order 'res net isolated 22k ohm 8-sip - 4308R-102-223LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-223LF-ND.
Resistor 22.0K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-223
Order 'res net isolated 22k ohm 8-sip - 4308R-102-223' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-223-ND.
Resistor 220K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-224LF
Order 'res net bussed 220k ohm 8-sip - 4308R-101-224LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-224LF-ND.
Resistor 220K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4608X-102-224
Order 'res net isolated 220k ohm 8-sip - 4608X-102-224' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-2-224-ND.
Resistor 100 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-101LF
Order 'res net isolated 100 ohm 8-sip - 4308R-102-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-101LF-ND.
Resistor 100 Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-101
Order 'res net isolated 100 ohm 8-sip - 4308R-102-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-101-ND.
Resistor 1.00K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-102LF
Order 'res net isolated 1.0k ohm 8-sip - 4308R-102-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-102LF-ND.
Resistor 1.00K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-102
Order 'res net isolated 1.0k ohm 8-sip - 4308R-102-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-102-ND.
Resistor 10.0K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-103LF
Order 'res net isolated 10k ohm 8-sip - 4308R-102-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-103LF-ND.
Resistor 10.0K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-103
Order 'res net isolated 10k ohm 8-sip - 4308R-102-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-103-ND.
Options for Resistor 220K Ohm 300mW 4 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-102-224LF
Send this link via E-Mail
Help With This Screen
