RES NET 8 SIP ISOLATED 12K OHM - 4308R-102-123LF
| Digi-Key Part Number | 4308R-2-123LF-ND |
1 10 50 100 500 1000 |
.54000 .48100 .40300 .34410 .29062 .24180 |
Extended Price
0.54 4.81 20.15 34.41 145.31 241.80 |
| Manufacturer Part Number | 4308R-102-123LF | |||
| Description | RES NET 8 SIP ISOLATED 12K OHM | |||
| Quantity Available | 1269 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4308R-102-123LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 12.0K |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4308R 102 123LF 4308R102123LF 4308R 2 123LF ND 4308R2123LFND 4308R-2-123LF |
4308R-102-123LF Specification Sheet
RES NET 8 SIP ISOLATED 12K OHM - 4308R-102-123LF (4308R-2-123LF-ND)
Related parts:RES NET 8 SIP ISOLATED 12K OHM - 4308R-102-123LF
Order 'res net 8 sip isolated 12k ohm - 4308R-102-123LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-123LF-ND.
RES NET 8 SIP ISOLATED 12K OHM - 4308R-102-123
Order 'res net 8 sip isolated 12k ohm - 4308R-102-123' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-123-ND.
RES NET 6 SIP ISOLATED 12K OHM - 4306R-102-123LF
Order 'res net 6 sip isolated 12k ohm - 4306R-102-123LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-123LF-ND.
RES NET 8 SIP BUSSED 12K OHM - 4308R-101-123LF
Order 'res net 8 sip bussed 12k ohm - 4308R-101-123LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-123LF-ND.
RES NET 8 SIP ISOLATED 2K OHM - 4308R-102-202
Order 'res net 8 sip isolated 2k ohm - 4308R-102-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-202-ND.
RES NET 8 SIP ISOLATED 2.7K OHM - 4308R-102-272
Order 'res net 8 sip isolated 2.7k ohm - 4308R-102-272' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-272-ND.
RES NET 8 SIP ISOLATED 270K OHM - 4308R-102-274LF
Order 'res net 8 sip isolated 270k ohm - 4308R-102-274LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-274LF-ND.
RES NET 8 SIP ISOLATED 270K OHM - 4308R-102-274
Order 'res net 8 sip isolated 270k ohm - 4308R-102-274' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-274-ND.
RES NET 8 SIP ISOLATED 39 OHM - 4308R-102-390LF
Order 'res net 8 sip isolated 39 ohm - 4308R-102-390LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-390LF-ND.
RES NET 8 SIP ISOLATED 39 OHM - 4308R-102-390
Order 'res net 8 sip isolated 39 ohm - 4308R-102-390' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-390-ND.
RES NET 8 SIP ISOLATED 390K OHM - 4308R-102-394LF
Order 'res net 8 sip isolated 390k ohm - 4308R-102-394LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-394LF-ND.
RES NET 8 SIP ISOLATED 390K OHM - 4308R-102-394
Order 'res net 8 sip isolated 390k ohm - 4308R-102-394' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-394-ND.
RES NET 8 SIP ISOLATED 82 OHM - 4308R-102-820LF
Order 'res net 8 sip isolated 82 ohm - 4308R-102-820LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-820LF-ND.
RES NET 8 SIP ISOLATED 82 OHM - 4308R-102-820
Order 'res net 8 sip isolated 82 ohm - 4308R-102-820' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-820-ND.
RES NET 8 SIP ISOLATED 82K OHM - 4308R-102-823LF
Order 'res net 8 sip isolated 82k ohm - 4308R-102-823LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-2-823LF-ND.
Send this link via E-Mail
Help With This Screen