Keywords:





SPEAKER BALANCED UNDAMPED - ED-23619

Digi-Key Part Number 423-1059-ND
Price Break
1
10
100
500
1000
Unit Price
23.39000
20.12800
17.40800
15.23200
14.14400
Extended Price
23.39
201.28
1740.80
7616.00
14144.00
Manufacturer Part NumberED-23619
DescriptionSPEAKER BALANCED UNDAMPED
Quantity Available 289
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationED-23619
VendorKnowles Acoustics
CategoryAudio Products
Frequency Range-
Impedance-
TypeMagnetic, Balanced Armature, End Port
Size / Dimension6.32mm L x 4.31mm W x 2.97mm H
Sound Pressure Level-
Power - Rated-
Power - Max-
TerminationSolder Pins
Material - Cone-
Material - Magnet-
ShapeRectangular
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ED 23619
ED23619
423 1059 ND
4231059ND
423-1059


Image of SPEAKER BALANCED UNDAMPED - ED-23619

SPEAKER BALANCED UNDAMPED - ED-23619 (423-1059-ND)

Related parts :
SPEAKER BALANCED UNDAMPED - ED-23619
 Order 'speaker balanced undamped - ED-23619' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1059-ND.
SPEAKER BALANCED BROADBAND - BK-28507
 Order 'speaker balanced broadband - BK-28507' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1055-ND.
SPEAKER BALANCE WIDE BAND - CI-22955
 Order 'speaker balance wide band - CI-22955' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1057-ND.
SPEAKER BALANCED END PORT SMD - EH-23061
 Order 'speaker balanced end port smd - EH-23061' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number EH-3061-ND.
SPEAKER BALANCED END PORT SMD - EH-23149
 Order 'speaker balanced end port smd - EH-23149' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number EH-3149-ND.
SPEAKER BALANCED W/CLASS D AMP - ES-23127-000
 Order 'speaker balanced w/class d amp - ES-23127-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1115-ND.
SPEAKER BALANCED 630OHM UNDAMPD - FK-23451-000
 Order 'speaker balanced 630ohm undampd - FK-23451-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1116-ND.
SPEAKER Z=3.3O OHMS PORT ON END - ED-29689
 Order 'speaker z=3.3o ohms port on end - ED-29689' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-9689-ND.
SPEAKER Z=1.45K OHM PORT ON END - ED-21913-000
 Order 'speaker z=1.45k ohm port on end - ED-21913-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1110-ND.
SPEAKER Z=87 OHMS PORT ON END - ED-23147-000
 Order 'speaker z=87 ohms port on end - ED-23147-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1111-ND.
SPEAKER Z=10.2 OHMS PORT ON END - ED-26821-000
 Order 'speaker z=10.2 ohms port on end - ED-26821-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1112-ND.
SPEAKER Z=273 OHMS PORT ON END - ED-23801-000
 Order 'speaker z=273 ohms port on end - ED-23801-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-23801-000-ND.
RECEIVER BALANCED 130OHM UNDAMPE - FH-23371
 Order 'receiver balanced 130ohm undampe - FH-23371' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FH-3371-ND.
SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849
 Order 'speaker z=24ohm ss port on edge - CB-22849' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1031-ND.
SPEAKER Z=48OHM SS PORT ON EDGE - CB-22850
 Order 'speaker z=48ohm ss port on edge - CB-22850' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1032-ND.

Send this link via E-Mail
Help With This Screen

SPEAKER BALANCED UNDAMPED - ED-23619
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER BALANCED END PORT SMD - EH-23149 Next: SPEAKER BALANCED W/CLASS D AMP - ES-23127-000
SPEAKER BALANCED UNDAMPED - ED-23619