Resistor 82.0K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-823
RES NET BUSSED 82K OHM 8-SIP - 4308R-101-823 - Resistors
| Digi-Key Part Number | 4308R-1-823-ND |
2000 |
.31000 |
Extended Price
620.00 |
| Manufacturer Part Number | 4308R-101-823 | |||
| Description | RES NET BUSSED 82K OHM 8-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 82.0K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-823
| Technical/Catalog Information | 4308R-101-823 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 82.0K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 7 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4308R 101 823 4308R101823 4308R 1 823 ND 4308R1823ND 4308R-1-823 |
4308R-101-823 Specification Sheet
RES NET BUSSED 82K OHM 8-SIP - 4308R-101-823 (4308R-1-823-ND) - Resistors
Related parts Resistor 82.0K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-823Resistor 82.0K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-823
Order 'res net bussed 82k ohm 8-sip - 4308R-101-823' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-823-ND.
Resistor 8.20K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-822LF
Order 'res net bussed 8.2k ohm 8-sip - 4308R-101-822LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-822LF-ND.
Resistor 8.20K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-822
Order 'res net bussed 8.2k ohm 8-sip - 4308R-101-822' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-822-ND.
Resistor 82.0K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-823LF
Order 'res net bussed 82k ohm 8-sip - 4308R-101-823LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-823LF-ND.
Resistor 100 Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-101LF
Order 'res net bussed 100 ohm 8-sip - 4308R-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-101LF-ND.
Resistor 100 Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-101
Order 'res net bussed 100 ohm 8-sip - 4308R-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-101-ND.
Resistor 1.00K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-102LF
Order 'res net bussed 1.0k ohm 8-sip - 4308R-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-102LF-ND.
Resistor 1.00K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-102
Order 'res net bussed 1.0k ohm 8-sip - 4308R-101-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-102-ND.
Resistor 10.0K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-103LF
Order 'res net bussed 10k ohm 8-sip - 4308R-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-103LF-ND.
Resistor 10.0K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-103
Order 'res net bussed 10k ohm 8-sip - 4308R-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-103-ND.
Resistor 100K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-104LF
Order 'res net bussed 100k ohm 8-sip - 4308R-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-104LF-ND.
Resistor 100K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-104
Order 'res net bussed 100k ohm 8-sip - 4308R-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-104-ND.
Resistor 1.00M Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-105LF
Order 'res net bussed 1.0m ohm 8-sip - 4308R-101-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-105LF-ND.
Resistor 1.00M Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-105
Order 'res net bussed 1.0m ohm 8-sip - 4308R-101-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-105-ND.
Resistor 120 Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-121LF
Order 'res net bussed 120 ohm 8-sip - 4308R-101-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-121LF-ND.
Options for Resistor 82.0K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-823
Send this link via E-Mail
Help With This Screen
