Keywords:





RES NET 8 SIP BUSSED 680K OHM - 4308R-101-684 - Resistors

Resistor 680K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-684

Digi-Key Part Number 4308R-1-684-ND
Price Break
2000
Unit Price
.24111
Extended Price
482.22
Manufacturer Part Number4308R-101-684
DescriptionRES NET 8 SIP BUSSED 680K OHM
Quantity Available Non-Stock
All prices are in USD

Purchase Resistor 680K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-684
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Resistor 680K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-684
Technical/Catalog Information4308R-101-684
VendorBourns Inc.
CategoryResistors
Resistance In Ohms680K
Tolerance±2%
Power Per Element200mW
Circuit TypeBussed
Number of Pins8
PackagingBulk
Number of Resistors7
Package / Case8-SIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4308R 101 684
4308R101684
4308R 1 684 ND
4308R1684ND
4308R-1-684

4308R-101-684 Specification Sheet

Image of RES NET 8 SIP BUSSED 680K OHM - 4308R-101-684

RES NET 8 SIP BUSSED 680K OHM - 4308R-101-684 (4308R-1-684-ND) - Resistors

Related parts Resistor 680K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-684
RES NET 8 SIP BUSSED 680K OHM - 4308R-101-684
 Order 'res net 8 sip bussed 680k ohm - 4308R-101-684' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-684-ND.
RES NET 8 SIP BUSSED 680K OHM - 4308R-101-684LF
 Order 'res net 8 sip bussed 680k ohm - 4308R-101-684LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-684LF-ND.
RES NET 8 SIP BUSSED 680K OHM - 4608X-101-684
 Order 'res net 8 sip bussed 680k ohm - 4608X-101-684' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-684-ND.
RES NET 8 SIP BUSSED 68K OHM - 4308R-101-683
 Order 'res net 8 sip bussed 68k ohm - 4308R-101-683' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-683-ND.
RES NET 8 SIP BUSSED 680K OHM - 4608X-101-684LF
 Order 'res net 8 sip bussed 680k ohm - 4608X-101-684LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-1-684LF-ND.
RES NET 8 SIP BUSSED 1.2K OHM - 4308R-101-122LF
 Order 'res net 8 sip bussed 1.2k ohm - 4308R-101-122LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-122LF-ND.
RES NET 8 SIP BUSSED 1.2K OHM - 4308R-101-122
 Order 'res net 8 sip bussed 1.2k ohm - 4308R-101-122' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-122-ND.
RES NET 8 SIP BUSSED 12K OHM - 4308R-101-123LF
 Order 'res net 8 sip bussed 12k ohm - 4308R-101-123LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-123LF-ND.
RES NET 8 SIP BUSSED 12K OHM - 4308R-101-123
 Order 'res net 8 sip bussed 12k ohm - 4308R-101-123' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-123-ND.
RES NET 8 SIP BUSSED 120K OHM - 4308R-101-124LF
 Order 'res net 8 sip bussed 120k ohm - 4308R-101-124LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-124LF-ND.
RES NET 8 SIP BUSSED 120K OHM - 4308R-101-124
 Order 'res net 8 sip bussed 120k ohm - 4308R-101-124' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-124-ND.
RES NET 8 SIP BUSSED 150 OHM - 4308R-101-151
 Order 'res net 8 sip bussed 150 ohm - 4308R-101-151' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-151-ND.
RES NET 8 SIP BUSSED 1.5K OHM - 4308R-101-152LF
 Order 'res net 8 sip bussed 1.5k ohm - 4308R-101-152LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-152LF-ND.
RES NET 8 SIP BUSSED 1.5K OHM - 4308R-101-152
 Order 'res net 8 sip bussed 1.5k ohm - 4308R-101-152' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-152-ND.
RES NET 8 SIP BUSSED 150K OHM - 4308R-101-154LF
 Order 'res net 8 sip bussed 150k ohm - 4308R-101-154LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4308R-1-154LF-ND.

Options for Resistor 680K Ohm 200mW 7 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4308R-101-684
Send this link via E-Mail
Help With This Screen

RES NET 8 SIP BUSSED 680K OHM - 4308R-101-684
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES NET 8 SIP BUSSED 68 OHM - 4308R-101-680LF Next: RES NET 8 SIP BUSSED 680K OHM - 4308R-101-684LF
RES NET 8 SIP BUSSED 680K OHM - 4308R-101-684