Keywords:





RES NET 6 SIP DUAL 180/390 OHM - 4306R-104-181/391L - Resistors

Resistor 180, 390 Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-104-181/391L

Digi-Key Part Number 4306R-4-181/391L-ND
Price Break
525
Unit Price
.38000
Extended Price
199.50
Manufacturer Part Number4306R-104-181/391L
DescriptionRES NET 6 SIP DUAL 180/390 OHM
Quantity Available Non-Stock
All prices are in USD

Purchase Resistor 180, 390 Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-104-181/391L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Resistor 180, 390 Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-104-181/391L
Technical/Catalog Information4306R-104-181/391L
VendorBourns Inc.
CategoryResistors
Resistance In Ohms180, 390
Tolerance±2%
Power Per Element200mW
Circuit TypeDual Terminal
Number of Pins6
PackagingBulk
Number of Resistors8
Package / Case6-SIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4306R 104 181 391L
4306R104181391L
4306R 4 181 391L ND
4306R4181391LND
4306R-4-181/391L

4306R-104-181/391L Specification Sheet

Image of RES NET 6 SIP DUAL 180/390 OHM - 4306R-104-181/391L

RES NET 6 SIP DUAL 180/390 OHM - 4306R-104-181/391L (4306R-4-181/391L-ND) - Resistors

Related parts Resistor 180, 390 Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-104-181/391L
RES NET 6 SIP DUAL 180/390 OHM - 4306R-104-181/391L
 Order 'res net 6 sip dual 180/390 ohm - 4306R-104-181/391L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-181/391L-ND.
RES NET 6 SIP DUAL 180/390 OHM - 4306R-104-181/391
 Order 'res net 6 sip dual 180/390 ohm - 4306R-104-181/391' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-181/391-ND.
RES NET 6 SIP DUAL 330/390 OHM - 4306R-104-331/391L
 Order 'res net 6 sip dual 330/390 ohm - 4306R-104-331/391L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-331/391L-ND.
RES NET 6 SIP DUAL 330/390 OHM - 4306R-104-331/391
 Order 'res net 6 sip dual 330/390 ohm - 4306R-104-331/391' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-331/391-ND.
RES NET 10 SIP DUAL 180/390 OHM - 4310R-104-181/391L
 Order 'res net 10 sip dual 180/390 ohm - 4310R-104-181/391L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-4-181/391L-ND.
RES NET 10 SIP DUAL 180/390 OHM - 4310R-104-181/391
 Order 'res net 10 sip dual 180/390 ohm - 4310R-104-181/391' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-4-181/391-ND.
RES NET 8 SIP DUAL 180/390 OHM - 4608X-104-181/391L
 Order 'res net 8 sip dual 180/390 ohm - 4608X-104-181/391L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-181/391L-ND.
RES NET 8 SIP DUAL 180/390 OHM - 4608X-104-181/391
 Order 'res net 8 sip dual 180/390 ohm - 4608X-104-181/391' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-181/391-ND.
RES NET 6 SIP DUAL 330/390 OHM - 4606X-104-331/391L
 Order 'res net 6 sip dual 330/390 ohm - 4606X-104-331/391L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-4-331/391L-ND.
RES NET 6 SIP DUAL 330/390 OHM - 4606X-104-331/391
 Order 'res net 6 sip dual 330/390 ohm - 4606X-104-331/391' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-4-331/391-ND.
RES NET 6 SIP DUAL 220/270 OHM - 4306R-104-221/271L
 Order 'res net 6 sip dual 220/270 ohm - 4306R-104-221/271L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-221/271L-ND.
RES NET 6 SIP DUAL 220/330 OHM - 4306R-104-221/331L
 Order 'res net 6 sip dual 220/330 ohm - 4306R-104-221/331L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-221/331L-ND.
RES NET 6 SIP DUAL 220/330 OHM - 4306R-104-221/331
 Order 'res net 6 sip dual 220/330 ohm - 4306R-104-221/331' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-221/331-ND.
RES NET 6 SIP DUAL 330/470 OHM - 4306R-104-331/471L
 Order 'res net 6 sip dual 330/470 ohm - 4306R-104-331/471L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-331/471L-ND.
RES NET 6 SIP DUAL 330/470 OHM - 4306R-104-331/471
 Order 'res net 6 sip dual 330/470 ohm - 4306R-104-331/471' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-331/471-ND.

Options for Resistor 180, 390 Ohm 200mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-104-181/391L
Send this link via E-Mail
Help With This Screen

RES NET 6 SIP DUAL 180/390 OHM - 4306R-104-181/391L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES NET 6 SIP DUAL 180/390 OHM - 4306R-104-181/391 Next: RES NET 6 SIP DUAL 220/270 OHM - 4306R-104-221/271L
RES NET 6 SIP DUAL 180/390 OHM - 4306R-104-181/391L