RES NET 6 SIP ISOLATED 33 OHM - 4306R-102-330
Resistor 33.0 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-330
| Digi-Key Part Number | 4306R-2-330-ND |
525 |
.25000 |
Extended Price
131.25 |
| Manufacturer Part Number | 4306R-102-330 | |||
| Description | RES NET 6 SIP ISOLATED 33 OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 33.0 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-330
| Technical/Catalog Information | 4306R-102-330 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 3 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4306R 102 330 4306R102330 4306R 2 330 ND 4306R2330ND 4306R-2-330 |
4306R-102-330 Specification Sheet
RES NET 6 SIP ISOLATED 33 OHM - 4306R-102-330 (4306R-2-330-ND)
Related parts Resistor 33.0 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-330RES NET 6 SIP ISOLATED 33 OHM - 4306R-102-330
Order 'res net 6 sip isolated 33 ohm - 4306R-102-330' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-330-ND.
RES NET 6 SIP ISOLATED 33 OHM - 4306R-102-330LF
Order 'res net 6 sip isolated 33 ohm - 4306R-102-330LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-330LF-ND.
RES NET 6 SIP BUSSED 33 OHM - 4306R-101-330
Order 'res net 6 sip bussed 33 ohm - 4306R-101-330' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-330-ND.
RES NET 6 SIP ISOLATED 1.2K OHM - 4306R-102-122LF
Order 'res net 6 sip isolated 1.2k ohm - 4306R-102-122LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-122LF-ND.
RES NET 6 SIP ISOLATED 1.2K OHM - 4306R-102-122
Order 'res net 6 sip isolated 1.2k ohm - 4306R-102-122' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-122-ND.
RES NET 6 SIP ISOLATED 12K OHM - 4306R-102-123LF
Order 'res net 6 sip isolated 12k ohm - 4306R-102-123LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-123LF-ND.
RES NET 6 SIP ISOLATED 12K OHM - 4306R-102-123
Order 'res net 6 sip isolated 12k ohm - 4306R-102-123' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-123-ND.
RES NET 6 SIP ISOLATED 150 OHM - 4306R-102-151LF
Order 'res net 6 sip isolated 150 ohm - 4306R-102-151LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-151LF-ND.
RES NET 6 SIP ISOLATED 150 OHM - 4306R-102-151
Order 'res net 6 sip isolated 150 ohm - 4306R-102-151' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-151-ND.
RES NET 6 SIP ISOLATED 15K OHM - 4306R-102-153LF
Order 'res net 6 sip isolated 15k ohm - 4306R-102-153LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-153LF-ND.
RES NET 6 SIP ISOLATED 15K OHM - 4306R-102-153
Order 'res net 6 sip isolated 15k ohm - 4306R-102-153' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-153-ND.
RES NET 6 SIP ISOLATED 180 OHM - 4306R-102-181
Order 'res net 6 sip isolated 180 ohm - 4306R-102-181' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-181-ND.
RES NET 6 SIP ISOLATED 1.8K OHM - 4306R-102-182LF
Order 'res net 6 sip isolated 1.8k ohm - 4306R-102-182LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-182LF-ND.
RES NET 6 SIP ISOLATED 1.8K OHM - 4306R-102-182
Order 'res net 6 sip isolated 1.8k ohm - 4306R-102-182' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-182-ND.
RES NET 6 SIP ISOLATED 180K OHM - 4306R-102-184LF
Order 'res net 6 sip isolated 180k ohm - 4306R-102-184LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-184LF-ND.
Options for Resistor 33.0 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-330
Send this link via E-Mail
Help With This Screen
