Resistor 100K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-104LF
RES NET ISOLATED 100K OHM 6-SIP - 4306R-102-104LF - Resistors
| Digi-Key Part Number | 4306R-2-104LF-ND |
1 10 50 100 500 1000 5000 10000 |
.47000 .41900 .35100 .30000 .25000 .21000 .16900 .16200 |
Extended Price
0.47 4.19 17.55 30.00 125.00 210.00 845.00 1620.00 |
| Manufacturer Part Number | 4306R-102-104LF | |||
| Description | RES NET ISOLATED 100K OHM 6-SIP | |||
| Quantity Available | 430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4306R-102-104LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 3 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4306R 102 104LF 4306R102104LF 4306R 2 104LF ND 4306R2104LFND 4306R-2-104LF |
4306R-102-104LF Specification Sheet
RES NET ISOLATED 100K OHM 6-SIP - 4306R-102-104LF (4306R-2-104LF-ND) - Resistors
Related parts Resistor 100K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-104LFResistor 100K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-104LF
Order 'res net isolated 100k ohm 6-sip - 4306R-102-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-104LF-ND.
Resistor 100K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-104
Order 'res net isolated 100k ohm 6-sip - 4306R-102-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-104-ND.
Resistor 100K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-104LF
Order 'res net isolated 100k ohm 6-sip - 4606X-102-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-104LF-ND.
Resistor 1.00K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-102LF
Order 'res net isolated 1.0k ohm 6-sip - 4306R-102-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-102LF-ND.
Resistor 1.00K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-102
Order 'res net isolated 1.0k ohm 6-sip - 4306R-102-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-102-ND.
Resistor 10.0K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-103LF
Order 'res net isolated 10k ohm 6-sip - 4306R-102-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-103LF-ND.
Resistor 10.0K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-103
Order 'res net isolated 10k ohm 6-sip - 4306R-102-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-103-ND.
Resistor 100K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-101-104LF
Order 'res net bussed 100k ohm 6-sip - 4306R-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-104LF-ND.
Resistor 100K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4606X-102-104
Order 'res net isolated 100k ohm 6-sip - 4606X-102-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-2-104-ND.
Resistor 100 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-101LF
Order 'res net isolated 100 ohm 6-sip - 4306R-102-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-101LF-ND.
Resistor 100 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-101
Order 'res net isolated 100 ohm 6-sip - 4306R-102-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-101-ND.
Resistor 1.00M Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-105LF
Order 'res net isolated 1.0m ohm 6-sip - 4306R-102-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-105LF-ND.
Resistor 1.00M Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-105
Order 'res net isolated 1.0m ohm 6-sip - 4306R-102-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-105-ND.
Resistor 120 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-121LF
Order 'res net isolated 120 ohm 6-sip - 4306R-102-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-121LF-ND.
Resistor 120 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-121
Order 'res net isolated 120 ohm 6-sip - 4306R-102-121' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-121-ND.
Options for Resistor 100K Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-102-104LF
Send this link via E-Mail
Help With This Screen
