RES NET BUSSED 390 OHM 6-SIP - 4306R-101-391LF - Resistors
Resistor 390 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-101-391LF
| Digi-Key Part Number | 4306R-1-391LF-ND |
1 10 50 100 500 1000 5000 10000 |
.47000 .41900 .35100 .30000 .25000 .21000 .16900 .16200 |
Extended Price
0.47 4.19 17.55 30.00 125.00 210.00 845.00 1620.00 |
| Manufacturer Part Number | 4306R-101-391LF | |||
| Description | RES NET BUSSED 390 OHM 6-SIP | |||
| Quantity Available | 712 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4306R-101-391LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4306R 101 391LF 4306R101391LF 4306R 1 391LF ND 4306R1391LFND 4306R-1-391LF |
4306R-101-391LF Specification Sheet
RES NET BUSSED 390 OHM 6-SIP - 4306R-101-391LF (4306R-1-391LF-ND) - Resistors
Related parts Resistor 390 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-101-391LFRES NET BUSSED 390 OHM 6-SIP - 4306R-101-391LF
Order 'res net bussed 390 ohm 6-sip - 4306R-101-391LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-391LF-ND.
RES NET BUSSED 390 OHM 6-SIP - 4306R-101-391
Order 'res net bussed 390 ohm 6-sip - 4306R-101-391' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-391-ND.
RES NET BUSSED 390 OHM 6-SIP - 4606X-101-391LF
Order 'res net bussed 390 ohm 6-sip - 4606X-101-391LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-391LF-ND.
RES NET ISOLATED 390 OHM 6-SIP - 4306R-102-391LF
Order 'res net isolated 390 ohm 6-sip - 4306R-102-391LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-2-391LF-ND.
RES NET BUSSED 390 OHM 6-SIP - 4606X-101-391
Order 'res net bussed 390 ohm 6-sip - 4606X-101-391' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-391-ND.
RES NET BUSSED 100 OHM 6-SIP - 4306R-101-101LF
Order 'res net bussed 100 ohm 6-sip - 4306R-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-101LF-ND.
RES NET BUSSED 100 OHM 6-SIP - 4306R-101-101
Order 'res net bussed 100 ohm 6-sip - 4306R-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-101-ND.
RES NET BUSSED 1.0K OHM 6-SIP - 4306R-101-102LF
Order 'res net bussed 1.0k ohm 6-sip - 4306R-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-102LF-ND.
RES NET BUSSED 1.0K OHM 6-SIP - 4306R-101-102
Order 'res net bussed 1.0k ohm 6-sip - 4306R-101-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-102-ND.
RES NET BUSSED 10K OHM 6-SIP - 4306R-101-103LF
Order 'res net bussed 10k ohm 6-sip - 4306R-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-103LF-ND.
RES NET BUSSED 10K OHM 6-SIP - 4306R-101-103
Order 'res net bussed 10k ohm 6-sip - 4306R-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-103-ND.
RES NET BUSSED 100K OHM 6-SIP - 4306R-101-104LF
Order 'res net bussed 100k ohm 6-sip - 4306R-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-104LF-ND.
RES NET BUSSED 100K OHM 6-SIP - 4306R-101-104
Order 'res net bussed 100k ohm 6-sip - 4306R-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-104-ND.
RES NET BUSSED 1.0M OHM 6-SIP - 4306R-101-105LF
Order 'res net bussed 1.0m ohm 6-sip - 4306R-101-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-105LF-ND.
RES NET BUSSED 1.0M OHM 6-SIP - 4306R-101-105
Order 'res net bussed 1.0m ohm 6-sip - 4306R-101-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-105-ND.
Options for Resistor 390 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-101-391LF
Send this link via E-Mail
Help With This Screen
