RES NET 6 SIP BUSSED 39 OHM - 4306R-101-390LF - Resistors
Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-101-390LF
| Digi-Key Part Number | 4306R-1-390LF-ND |
525 |
.27000 |
Extended Price
141.75 |
| Manufacturer Part Number | 4306R-101-390LF | |||
| Description | RES NET 6 SIP BUSSED 39 OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4306R-101-390LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4306R 101 390LF 4306R101390LF 4306R 1 390LF ND 4306R1390LFND 4306R-1-390LF |
4306R-101-390LF Specification Sheet
RES NET 6 SIP BUSSED 39 OHM - 4306R-101-390LF (4306R-1-390LF-ND) - Resistors
Related parts Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-101-390LFRES NET 6 SIP BUSSED 39 OHM - 4306R-101-390LF
Order 'res net 6 sip bussed 39 ohm - 4306R-101-390LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-390LF-ND.
RES NET 6 SIP BUSSED 39 OHM - 4306R-101-390
Order 'res net 6 sip bussed 39 ohm - 4306R-101-390' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-390-ND.
RES NET 6 SIP BUSSED 39 OHM - 4606X-101-390LF
Order 'res net 6 sip bussed 39 ohm - 4606X-101-390LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-390LF-ND.
RES NET 6 SIP BUSSED 18K OHM - 4306R-101-183LF
Order 'res net 6 sip bussed 18k ohm - 4306R-101-183LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-183LF-ND.
RES NET 6 SIP BUSSED 18K OHM - 4306R-101-183
Order 'res net 6 sip bussed 18k ohm - 4306R-101-183' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-183-ND.
RES NET 6 SIP BUSSED 27 OHM - 4306R-101-270LF
Order 'res net 6 sip bussed 27 ohm - 4306R-101-270LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-270LF-ND.
RES NET 6 SIP BUSSED 27 OHM - 4306R-101-270
Order 'res net 6 sip bussed 27 ohm - 4306R-101-270' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-270-ND.
RES NET 6 SIP BUSSED 270K OHM - 4306R-101-274LF
Order 'res net 6 sip bussed 270k ohm - 4306R-101-274LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-274LF-ND.
RES NET 6 SIP BUSSED 270K OHM - 4306R-101-274
Order 'res net 6 sip bussed 270k ohm - 4306R-101-274' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-274-ND.
RES NET 6 SIP BUSSED 33 OHM - 4306R-101-330LF
Order 'res net 6 sip bussed 33 ohm - 4306R-101-330LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-330LF-ND.
RES NET 6 SIP BUSSED 33 OHM - 4306R-101-330
Order 'res net 6 sip bussed 33 ohm - 4306R-101-330' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-330-ND.
RES NET 6 SIP BUSSED 390K OHM - 4306R-101-394LF
Order 'res net 6 sip bussed 390k ohm - 4306R-101-394LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-394LF-ND.
RES NET 6 SIP BUSSED 390K OHM - 4306R-101-394
Order 'res net 6 sip bussed 390k ohm - 4306R-101-394' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-394-ND.
RES NET 6 SIP BUSSED 56 OHM - 4306R-101-560LF
Order 'res net 6 sip bussed 56 ohm - 4306R-101-560LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-560LF-ND.
RES NET 6 SIP BUSSED 56 OHM - 4306R-101-560
Order 'res net 6 sip bussed 56 ohm - 4306R-101-560' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-560-ND.
Options for Resistor 39.0 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4306R-101-390LF
Send this link via E-Mail
Help With This Screen
