Keywords:





RES NET BUSSED 120 OHM 6-SIP - 4306R-101-121

Digi-Key Part Number 4306R-1-121-ND
Price Break
525
Unit Price
.27000
Extended Price
141.75
Manufacturer Part Number4306R-101-121
DescriptionRES NET BUSSED 120 OHM 6-SIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4306R-101-121
VendorBourns Inc.
CategoryResistors
Resistance In Ohms120
Tolerance±2%
Power Per Element200mW
Circuit TypeBussed
Number of Pins6
PackagingBulk
Number of Resistors5
Package / Case6-SIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4306R 101 121
4306R101121
4306R 1 121 ND
4306R1121ND
4306R-1-121

4306R-101-121 Specification Sheet

Image of RES NET BUSSED 120 OHM 6-SIP - 4306R-101-121

RES NET BUSSED 120 OHM 6-SIP - 4306R-101-121 (4306R-1-121-ND)

Related parts :
RES NET BUSSED 120 OHM 6-SIP - 4306R-101-121
 Order 'res net bussed 120 ohm 6-sip - 4306R-101-121' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-121-ND.
RES NET BUSSED 120 OHM 6-SIP - 4306R-101-121LF
 Order 'res net bussed 120 ohm 6-sip - 4306R-101-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-121LF-ND.
RES NET BUSSED 120 OHM 6-SIP - 4606X-101-121
 Order 'res net bussed 120 ohm 6-sip - 4606X-101-121' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-121-ND.
RES NET BUSSED 120 OHM 6-SIP - 4606X-101-121LF
 Order 'res net bussed 120 ohm 6-sip - 4606X-101-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4606X-1-121LF-ND.
RES NET BUSSED 100 OHM 6-SIP - 4306R-101-101LF
 Order 'res net bussed 100 ohm 6-sip - 4306R-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-101LF-ND.
RES NET BUSSED 100 OHM 6-SIP - 4306R-101-101
 Order 'res net bussed 100 ohm 6-sip - 4306R-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-101-ND.
RES NET BUSSED 1.0K OHM 6-SIP - 4306R-101-102LF
 Order 'res net bussed 1.0k ohm 6-sip - 4306R-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-102LF-ND.
RES NET BUSSED 1.0K OHM 6-SIP - 4306R-101-102
 Order 'res net bussed 1.0k ohm 6-sip - 4306R-101-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-102-ND.
RES NET BUSSED 10K OHM 6-SIP - 4306R-101-103LF
 Order 'res net bussed 10k ohm 6-sip - 4306R-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-103LF-ND.
RES NET BUSSED 10K OHM 6-SIP - 4306R-101-103
 Order 'res net bussed 10k ohm 6-sip - 4306R-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-103-ND.
RES NET BUSSED 100K OHM 6-SIP - 4306R-101-104LF
 Order 'res net bussed 100k ohm 6-sip - 4306R-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-104LF-ND.
RES NET BUSSED 100K OHM 6-SIP - 4306R-101-104
 Order 'res net bussed 100k ohm 6-sip - 4306R-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-104-ND.
RES NET BUSSED 1.0M OHM 6-SIP - 4306R-101-105LF
 Order 'res net bussed 1.0m ohm 6-sip - 4306R-101-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-105LF-ND.
RES NET BUSSED 1.0M OHM 6-SIP - 4306R-101-105
 Order 'res net bussed 1.0m ohm 6-sip - 4306R-101-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-105-ND.
RES NET BUSSED 1.2K OHM 6-SIP - 4306R-101-122LF
 Order 'res net bussed 1.2k ohm 6-sip - 4306R-101-122LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-122LF-ND.

Send this link via E-Mail
Help With This Screen

RES NET BUSSED 120 OHM 6-SIP - 4306R-101-121
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES NET BUSSED 120 OHM 16-DIP - 4116R-2-121LF Next: RES NET BUSSED 120 OHM 6-SIP - 4306R-101-121LF
RES NET BUSSED 120 OHM 6-SIP - 4306R-101-121