CAP TANT 680UF 6.3V 20% SMD - T510E687M006AT E012
| Digi-Key Part Number | 399-3997-1-ND |
1 10 100 |
17.25000 15.00800 13.11000 |
Extended Price
17.25 150.08 1311.00 |
| Manufacturer Part Number | T510E687M006AT E012 | |||
| Description | CAP TANT 680UF 6.3V 20% SMD | |||
| Quantity Available | 232 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T510E687M006AT E012 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 680µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Series | T510 |
| Package / Case | 7260-38 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 12.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T510E687M006AT E012 T510E687M006AT E012 399 3997 1 ND 39939971ND 399-3997-1 |
T510E687M006AT E012 Specification Sheet
CAP TANT 680UF 6.3V 20% SMD - T510E687M006AT E012 (399-3997-1-ND)
Related parts:CAP TANT 680UF 6.3V 20% SMD - T510E687M006AT E012
Order 'cap tant 680uf 6.3v 20% smd - T510E687M006AT E012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3997-1-ND.
CAP TANT 680UF 6.3V 20% SMD - T510E687M006AT E012
Order 'cap tant 680uf 6.3v 20% smd - T510E687M006AT E012' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3997-2-ND.
CAP TANT 680UF 6.3V 20% SMD - T510E687M006AT E012
Order 'cap tant 680uf 6.3v 20% smd - T510E687M006AT E012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3997-6-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-1-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4809-2-ND.
CAP TANT 680UF 4V 10% LOESR SMD - B45197A0687K509
Order 'cap tant 680uf 4v 10% loesr smd - B45197A0687K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1502-1-ND.
CAP TANT 680UF 4V 10% LOESR SMD - B45197A0687K509
Order 'cap tant 680uf 4v 10% loesr smd - B45197A0687K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1502-2-ND.
CAP TANT 680UF 4V 10% LOESR SMD - B45197A0687K509
Order 'cap tant 680uf 4v 10% loesr smd - B45197A0687K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1502-6-ND.
CAP TANT 680UF 4V 10% LOESR SMD - B45396R0687K509
Order 'cap tant 680uf 4v 10% loesr smd - B45396R0687K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1606-1-ND.
CAP TANT 680UF 4V 10% LOESR SMD - B45396R0687K509
Order 'cap tant 680uf 4v 10% loesr smd - B45396R0687K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1606-2-ND.
CAP TANT 680UF 4V 10% LOESR SMD - B45396R0687K509
Order 'cap tant 680uf 4v 10% loesr smd - B45396R0687K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1606-6-ND.
CAP TANT 330UF 2.5 V 20% SMD - T520W337M2R5ATE040
Order 'cap tant 330uf 2.5 v 20% smd - T520W337M2R5ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4809-6-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1761-1-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1761-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-1-ND.
Send this link via E-Mail
Help With This Screen