RES NET BUSSED 100 OHM 6-SIP - 4306R-101-101
| Digi-Key Part Number | 4306R-1-101-ND |
525 |
.25000 |
Extended Price
131.25 |
| Manufacturer Part Number | 4306R-101-101 | |||
| Description | RES NET BUSSED 100 OHM 6-SIP | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4306R-101-101 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4306R 101 101 4306R101101 4306R 1 101 ND 4306R1101ND 4306R-1-101 |
4306R-101-101 Specification Sheet
RES NET BUSSED 100 OHM 6-SIP - 4306R-101-101 (4306R-1-101-ND)
Related parts :RES NET BUSSED 100 OHM 6-SIP - 4306R-101-101LF
Order 'res net bussed 100 ohm 6-sip - 4306R-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-101LF-ND.
RES NET BUSSED 100 OHM 6-SIP - 4306R-101-101
Order 'res net bussed 100 ohm 6-sip - 4306R-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-101-ND.
RES NET BUSSED 1.0K OHM 6-SIP - 4306R-101-102LF
Order 'res net bussed 1.0k ohm 6-sip - 4306R-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-102LF-ND.
RES NET BUSSED 1.0K OHM 6-SIP - 4306R-101-102
Order 'res net bussed 1.0k ohm 6-sip - 4306R-101-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-102-ND.
RES NET BUSSED 10K OHM 6-SIP - 4306R-101-103LF
Order 'res net bussed 10k ohm 6-sip - 4306R-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-103LF-ND.
RES NET BUSSED 10K OHM 6-SIP - 4306R-101-103
Order 'res net bussed 10k ohm 6-sip - 4306R-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-103-ND.
RES NET BUSSED 100K OHM 6-SIP - 4306R-101-104LF
Order 'res net bussed 100k ohm 6-sip - 4306R-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-104LF-ND.
RES NET BUSSED 100K OHM 6-SIP - 4306R-101-104
Order 'res net bussed 100k ohm 6-sip - 4306R-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-104-ND.
RES NET BUSSED 1.0M OHM 6-SIP - 4306R-101-105LF
Order 'res net bussed 1.0m ohm 6-sip - 4306R-101-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-105LF-ND.
RES NET BUSSED 1.0M OHM 6-SIP - 4306R-101-105
Order 'res net bussed 1.0m ohm 6-sip - 4306R-101-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-105-ND.
RES NET BUSSED 120 OHM 6-SIP - 4306R-101-121LF
Order 'res net bussed 120 ohm 6-sip - 4306R-101-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-121LF-ND.
RES NET BUSSED 120 OHM 6-SIP - 4306R-101-121
Order 'res net bussed 120 ohm 6-sip - 4306R-101-121' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-121-ND.
RES NET BUSSED 1.2K OHM 6-SIP - 4306R-101-122LF
Order 'res net bussed 1.2k ohm 6-sip - 4306R-101-122LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-122LF-ND.
RES NET BUSSED 1.2K OHM 6-SIP - 4306R-101-122
Order 'res net bussed 1.2k ohm 6-sip - 4306R-101-122' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-122-ND.
RES NET BUSSED 12K OHM 6-SIP - 4306R-101-123LF
Order 'res net bussed 12k ohm 6-sip - 4306R-101-123LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-123LF-ND.
Send this link via E-Mail
Help With This Screen