Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES NET 16 DIP DUAL 3K/6.2K OHM - 4116R-3-302/622

Digi-Key Part Number 4116R-3-302/622-ND
Price Break
1
10
50
100
500
Unit Price
1.27000
1.12800
.94640
.80890
.67408
Extended Price
1.27
11.28
47.32
80.89
337.04
Manufacturer Part Number4116R-3-302/622
DescriptionRES NET 16 DIP DUAL 3K/6.2K OHM
Quantity Available 67
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4116R-3-302/622
VendorBourns Inc.
CategoryResistors
Resistance In Ohms3K, 6.2K
Tolerance±2%
Power Per Element125mW
Circuit TypeDual Terminal
Number of Pins16
PackagingTube
Number of Resistors28
Package / Case16-DIP
Mounting TypeThrough Hole
Voltage - Working100V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4116R 3 302 622
4116R3302622

4116R-3-302/622 Specification Sheet

Image of RES NET 16 DIP DUAL 3K/6.2K OHM - 4116R-3-302/622

RES NET 16 DIP DUAL 3K/6.2K OHM - 4116R-3-302/622 (4116R-3-302/622-ND)

Related parts:
RES NET 16 DIP DUAL 3K/6.2K OHM - 4116R-3-302/622LF
 Order 'res net 16 dip dual 3k/6.2k ohm - 4116R-3-302/622LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-3-302/622LF-ND.
RES NET 16 DIP DUAL 3K/6.2K OHM - 4116R-3-302/622
 Order 'res net 16 dip dual 3k/6.2k ohm - 4116R-3-302/622' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-3-302/622-ND.
RES NET 16 DIP DUAL 220/270 OHM - 4116R-3-221/271LF
 Order 'res net 16 dip dual 220/270 ohm - 4116R-3-221/271LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-3-221/271LF-ND.
RES NET 16 DIP DUAL 220/270 OHM - 4116R-3-221/271
 Order 'res net 16 dip dual 220/270 ohm - 4116R-3-221/271' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-3-221/271-ND.
RES NET 16 DIP ISOLATED 560K OHM - 4116R-1-564LF
 Order 'res net 16 dip isolated 560k ohm - 4116R-1-564LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-564LF-ND.
RES NET 16 DIP ISOLATED 560K OHM - 4116R-1-564
 Order 'res net 16 dip isolated 560k ohm - 4116R-1-564' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-564-ND.
RES NET 16 DIP BUSSED 1M OHM - 4116R-2-105LF
 Order 'res net 16 dip bussed 1m ohm - 4116R-2-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-105LF-ND.
RES NET 16 DIP BUSSED 1M OHM - 4116R-2-105
 Order 'res net 16 dip bussed 1m ohm - 4116R-2-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-105-ND.
RES NET 16 DIP BUSSED 120K OHM - 4116R-2-124LF
 Order 'res net 16 dip bussed 120k ohm - 4116R-2-124LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-124LF-ND.
RES NET 16 DIP BUSSED 120K OHM - 4116R-2-124
 Order 'res net 16 dip bussed 120k ohm - 4116R-2-124' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-124-ND.
RES NET 16 DIP BUSSED 22 OHM - 4116R-2-220LF
 Order 'res net 16 dip bussed 22 ohm - 4116R-2-220LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-220LF-ND.
RES NET 16 DIP BUSSED 22 OHM - 4116R-2-220
 Order 'res net 16 dip bussed 22 ohm - 4116R-2-220' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-220-ND.
RES NET 16 DIP BUSSED 220K OHM - 4116R-2-224LF
 Order 'res net 16 dip bussed 220k ohm - 4116R-2-224LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-224LF-ND.
RES NET 16 DIP BUSSED 220K OHM - 4116R-2-224
 Order 'res net 16 dip bussed 220k ohm - 4116R-2-224' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-224-ND.
RES NET 16 DIP BUSSED 2.7K OHM - 4116R-2-272LF
 Order 'res net 16 dip bussed 2.7k ohm - 4116R-2-272LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-272LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES NET 16 DIP DUAL 220/270 OHM - 4116R-3-221/271LF Next: RES NET 16 DIP DUAL 3K/6.2K OHM - 4116R-3-302/622LF