RES NET BUSSED 4.7K OHM 16-DIP - 4116R-2-472 - Resistors
| Digi-Key Part Number | 4116R-2-472-ND |
500 |
.34000 |
Extended Price
170.00 |
| Manufacturer Part Number | 4116R-2-472 | |||
| Description | RES NET BUSSED 4.7K OHM 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4116R-2-472 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 15 |
| Package / Case | 16-DIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4116R 2 472 4116R2472 |
4116R-2-472 Specification Sheet
RES NET BUSSED 4.7K OHM 16-DIP - 4116R-2-472 (4116R-2-472-ND) - Resistors
Related parts Resistors :RES NET BUSSED 4.7K OHM 16-DIP - 4116R-2-472
Order 'res net bussed 4.7k ohm 16-dip - 4116R-2-472' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-472-ND.
RES NET BUSSED 4.7K OHM 16-DIP - 4116R-2-472LF
Order 'res net bussed 4.7k ohm 16-dip - 4116R-2-472LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-472LF-ND.
RES NET BUSSED 47K OHM 16-DIP - 4116R-2-473LF
Order 'res net bussed 47k ohm 16-dip - 4116R-2-473LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-473LF-ND.
RES NET BUSSED 47K OHM 16-DIP - 4116R-2-473
Order 'res net bussed 47k ohm 16-dip - 4116R-2-473' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-473-ND.
RES NET BUSSED 100 OHM 16-DIP - 4116R-2-101LF
Order 'res net bussed 100 ohm 16-dip - 4116R-2-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-101LF-ND.
RES NET BUSSED 100 OHM 16-DIP - 4116R-2-101
Order 'res net bussed 100 ohm 16-dip - 4116R-2-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-101-ND.
RES NET BUSSED 1.0K OHM 16-DIP - 4116R-2-102LF
Order 'res net bussed 1.0k ohm 16-dip - 4116R-2-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-102LF-ND.
RES NET BUSSED 1.0K OHM 16-DIP - 4116R-2-102
Order 'res net bussed 1.0k ohm 16-dip - 4116R-2-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-102-ND.
RES NET BUSSED 10K OHM 16-DIP - 4116R-2-103LF
Order 'res net bussed 10k ohm 16-dip - 4116R-2-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-103LF-ND.
RES NET BUSSED 10K OHM 16-DIP - 4116R-2-103
Order 'res net bussed 10k ohm 16-dip - 4116R-2-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-103-ND.
RES NET BUSSED 100K OHM 16-DIP - 4116R-2-104LF
Order 'res net bussed 100k ohm 16-dip - 4116R-2-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-104LF-ND.
RES NET BUSSED 100K OHM 16-DIP - 4116R-2-104
Order 'res net bussed 100k ohm 16-dip - 4116R-2-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-104-ND.
RES NET BUSSED 120 OHM 16-DIP - 4116R-2-121LF
Order 'res net bussed 120 ohm 16-dip - 4116R-2-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-121LF-ND.
RES NET BUSSED 120 OHM 16-DIP - 4116R-2-121
Order 'res net bussed 120 ohm 16-dip - 4116R-2-121' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-121-ND.
RES NET BUSSED 1.2K OHM 16-DIP - 4116R-2-122LF
Order 'res net bussed 1.2k ohm 16-dip - 4116R-2-122LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-122LF-ND.
Send this link via E-Mail
Help With This Screen
