RES NET 16 DIP BUSSED 120K OHM - 4116R-2-124 - Resistors
Resistor 120K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-124
| Digi-Key Part Number | 4116R-2-124-ND |
2000 |
.26400 |
Extended Price
528.00 |
| Manufacturer Part Number | 4116R-2-124 | |||
| Description | RES NET 16 DIP BUSSED 120K OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 120K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-124
| Technical/Catalog Information | 4116R-2-124 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 120K |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 15 |
| Package / Case | 16-DIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4116R 2 124 4116R2124 |
4116R-2-124 Specification Sheet
RES NET 16 DIP BUSSED 120K OHM - 4116R-2-124 (4116R-2-124-ND) - Resistors
Related parts Resistor 120K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-124RES NET 16 DIP BUSSED 120K OHM - 4116R-2-124
Order 'res net 16 dip bussed 120k ohm - 4116R-2-124' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-124-ND.
RES NET 16 DIP BUSSED 120K OHM - 4116R-2-124LF
Order 'res net 16 dip bussed 120k ohm - 4116R-2-124LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-124LF-ND.
RES NET 16 DIP BUSSED 1M OHM - 4116R-2-105LF
Order 'res net 16 dip bussed 1m ohm - 4116R-2-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-105LF-ND.
RES NET 16 DIP BUSSED 1M OHM - 4116R-2-105
Order 'res net 16 dip bussed 1m ohm - 4116R-2-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-105-ND.
RES NET 16 DIP BUSSED 22 OHM - 4116R-2-220LF
Order 'res net 16 dip bussed 22 ohm - 4116R-2-220LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-220LF-ND.
RES NET 16 DIP BUSSED 220K OHM - 4116R-2-224LF
Order 'res net 16 dip bussed 220k ohm - 4116R-2-224LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-224LF-ND.
RES NET 16 DIP BUSSED 220K OHM - 4116R-2-224
Order 'res net 16 dip bussed 220k ohm - 4116R-2-224' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-224-ND.
RES NET 16 DIP BUSSED 2.7K OHM - 4116R-2-272LF
Order 'res net 16 dip bussed 2.7k ohm - 4116R-2-272LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-272LF-ND.
RES NET 16 DIP BUSSED 2.7K OHM - 4116R-2-272
Order 'res net 16 dip bussed 2.7k ohm - 4116R-2-272' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-272-ND.
RES NET 16 DIP BUSSED 27K OHM - 4116R-2-273LF
Order 'res net 16 dip bussed 27k ohm - 4116R-2-273LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-273LF-ND.
RES NET 16 DIP BUSSED 27K OHM - 4116R-2-273
Order 'res net 16 dip bussed 27k ohm - 4116R-2-273' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-273-ND.
RES NET 16 DIP BUSSED 270K OHM - 4116R-2-274LF
Order 'res net 16 dip bussed 270k ohm - 4116R-2-274LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-274LF-ND.
RES NET 16 DIP BUSSED 270K OHM - 4116R-2-274
Order 'res net 16 dip bussed 270k ohm - 4116R-2-274' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-274-ND.
RES NET 16 DIP BUSSED 33 OHM - 4116R-2-330LF
Order 'res net 16 dip bussed 33 ohm - 4116R-2-330LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-330LF-ND.
RES NET 16 DIP BUSSED 330K OHM - 4116R-2-334LF
Order 'res net 16 dip bussed 330k ohm - 4116R-2-334LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-334LF-ND.
Options for Resistor 120K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-124
Send this link via E-Mail
Help With This Screen
