Resistor 1.00M Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-105
RES NET 16 DIP BUSSED 1M OHM - 4116R-2-105
| Digi-Key Part Number | 4116R-2-105-ND |
500 |
.34000 |
Extended Price
170.00 |
| Manufacturer Part Number | 4116R-2-105 | |||
| Description | RES NET 16 DIP BUSSED 1M OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 1.00M Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-105
| Technical/Catalog Information | 4116R-2-105 |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.00M |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 15 |
| Package / Case | 16-DIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4116R 2 105 4116R2105 |
4116R-2-105 Specification Sheet
RES NET 16 DIP BUSSED 1M OHM - 4116R-2-105 (4116R-2-105-ND)
Related parts Resistor 1.00M Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-105Resistor 1.00M Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-105
Order 'res net 16 dip bussed 1m ohm - 4116R-2-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-105-ND.
Resistor 1.00M Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-105LF
Order 'res net 16 dip bussed 1m ohm - 4116R-2-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-105LF-ND.
Resistor 120K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-124LF
Order 'res net 16 dip bussed 120k ohm - 4116R-2-124LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-124LF-ND.
Resistor 120K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-124
Order 'res net 16 dip bussed 120k ohm - 4116R-2-124' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-124-ND.
Resistor 22.0 Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-220LF
Order 'res net 16 dip bussed 22 ohm - 4116R-2-220LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-220LF-ND.
Resistor 22.0 Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-220
Order 'res net 16 dip bussed 22 ohm - 4116R-2-220' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-220-ND.
Resistor 220K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-224LF
Order 'res net 16 dip bussed 220k ohm - 4116R-2-224LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-224LF-ND.
Resistor 220K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-224
Order 'res net 16 dip bussed 220k ohm - 4116R-2-224' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-224-ND.
Resistor 2.70K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-272LF
Order 'res net 16 dip bussed 2.7k ohm - 4116R-2-272LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-272LF-ND.
Resistor 2.70K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-272
Order 'res net 16 dip bussed 2.7k ohm - 4116R-2-272' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-272-ND.
Resistor 27.0K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-273LF
Order 'res net 16 dip bussed 27k ohm - 4116R-2-273LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-273LF-ND.
Resistor 27.0K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-273
Order 'res net 16 dip bussed 27k ohm - 4116R-2-273' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-273-ND.
Resistor 270K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-274LF
Order 'res net 16 dip bussed 270k ohm - 4116R-2-274LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-274LF-ND.
Resistor 270K Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-274
Order 'res net 16 dip bussed 270k ohm - 4116R-2-274' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-274-ND.
Resistor 33.0 Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-330LF
Order 'res net 16 dip bussed 33 ohm - 4116R-2-330LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-330LF-ND.
Options for Resistor 1.00M Ohm 125mW 15 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-2-105
Send this link via E-Mail
Help With This Screen
