RES NET ISOLATED 47K OHM 16-DIP - 4116R-1-473LF - Resistors
Resistor 47.0K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-473LF
| Digi-Key Part Number | 4116R-1-473LF-ND |
1 10 50 100 500 1000 5000 10000 |
.60000 .52700 .44200 .37780 .31482 .26400 .21300 .20400 |
Extended Price
0.60 5.27 22.10 37.78 157.41 264.00 1065.00 2040.00 |
| Manufacturer Part Number | 4116R-1-473LF | |||
| Description | RES NET ISOLATED 47K OHM 16-DIP | |||
| Quantity Available | 462 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4116R-1-473LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Tolerance | ±2% |
| Power Per Element | 250mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-DIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4116R 1 473LF 4116R1473LF |
4116R-1-473LF Specification Sheet
RES NET ISOLATED 47K OHM 16-DIP - 4116R-1-473LF (4116R-1-473LF-ND) - Resistors
Related parts Resistor 47.0K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-473LFRES NET ISOLATED 47K OHM 16-DIP - 4116R-1-473LF
Order 'res net isolated 47k ohm 16-dip - 4116R-1-473LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-473LF-ND.
RES NET ISOLATED 4.7K OHM 16-DIP - 4116R-1-472LF
Order 'res net isolated 4.7k ohm 16-dip - 4116R-1-472LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-472LF-ND.
RES NET ISOLATED 4.7K OHM 16-DIP - 4116R-1-472
Order 'res net isolated 4.7k ohm 16-dip - 4116R-1-472' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-472-ND.
RES NET ISOLATED 47K OHM 16-DIP - 4116R-1-473
Order 'res net isolated 47k ohm 16-dip - 4116R-1-473' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-473-ND.
RES NET ISOLATED 22 OHM 16-DIP - 4116R-1-220
Order 'res net isolated 22 ohm 16-dip - 4116R-1-220' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-220-ND.
RES NET ISOLATED 27 OHM 16-DIP - 4116R-1-270
Order 'res net isolated 27 ohm 16-dip - 4116R-1-270' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-270-ND.
RES NET ISOLATED 33 OHM 16-DIP - 4116R-1-330
Order 'res net isolated 33 ohm 16-dip - 4116R-1-330' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-330-ND.
RES NET ISOLATED 39 OHM 16-DIP - 4116R-1-390
Order 'res net isolated 39 ohm 16-dip - 4116R-1-390' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-390-ND.
RES NET ISOLATED 47 OHM 16-DIP - 4116R-1-470
Order 'res net isolated 47 ohm 16-dip - 4116R-1-470' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-470-ND.
RES NET ISOLATED 100 OHM 16-DIP - 4116R-1-101LF
Order 'res net isolated 100 ohm 16-dip - 4116R-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-101LF-ND.
RES NET ISOLATED 100 OHM 16-DIP - 4116R-1-101
Order 'res net isolated 100 ohm 16-dip - 4116R-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-101-ND.
RES NET ISOLATED 1.0K OHM 16-DIP - 4116R-1-102LF
Order 'res net isolated 1.0k ohm 16-dip - 4116R-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-102LF-ND.
RES NET ISOLATED 1.0K OHM 16-DIP - 4116R-1-102
Order 'res net isolated 1.0k ohm 16-dip - 4116R-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-102-ND.
RES NET ISOLATED 10K OHM 16-DIP - 4116R-1-103LF
Order 'res net isolated 10k ohm 16-dip - 4116R-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-103LF-ND.
RES NET ISOLATED 10K OHM 16-DIP - 4116R-1-103
Order 'res net isolated 10k ohm 16-dip - 4116R-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-103-ND.
Options for Resistor 47.0K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-473LF
Send this link via E-Mail
Help With This Screen
