Keywords:





RES NET ISOLATED 220 OHM 16-DIP - 4116R-1-221LF

Resistor 220 Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-221LF

Digi-Key Part Number 4116R-1-221LF-ND
Price Break
1
10
50
100
500
1000
5000
10000
Unit Price
.60000
.52700
.44200
.37780
.31482
.26400
.21300
.20400
Extended Price
0.60
5.27
22.10
37.78
157.41
264.00
1065.00
2040.00
Manufacturer Part Number4116R-1-221LF
DescriptionRES NET ISOLATED 220 OHM 16-DIP
Quantity Available 996
All prices are in USD

Purchase Resistor 220 Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-221LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Resistor 220 Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-221LF
Technical/Catalog Information4116R-1-221LF
VendorBourns Inc.
CategoryResistors
Resistance In Ohms220
Tolerance±2%
Power Per Element250mW
Circuit TypeIsolated
Number of Pins16
PackagingTube
Number of Resistors8
Package / Case16-DIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4116R 1 221LF
4116R1221LF

4116R-1-221LF Specification Sheet

Image of RES NET ISOLATED 220 OHM 16-DIP - 4116R-1-221LF

RES NET ISOLATED 220 OHM 16-DIP - 4116R-1-221LF (4116R-1-221LF-ND)

Related parts Resistor 220 Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-221LF
RES NET ISOLATED 220 OHM 16-DIP - 4116R-1-221LF
 Order 'res net isolated 220 ohm 16-dip - 4116R-1-221LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-221LF-ND.
RES NET ISOLATED 220 OHM 16-DIP - 4116R-1-221
 Order 'res net isolated 220 ohm 16-dip - 4116R-1-221' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-221-ND.
RES NET ISOLATED 22 OHM 16-DIP - 4116R-1-220
 Order 'res net isolated 22 ohm 16-dip - 4116R-1-220' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-220-ND.
RES NET ISOLATED 22 OHM 16-DIP - 4116R-1-220LF
 Order 'res net isolated 22 ohm 16-dip - 4116R-1-220LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-220LF-ND.
RES NET BUSSED 220 OHM 16-DIP - 4116R-2-221LF
 Order 'res net bussed 220 ohm 16-dip - 4116R-2-221LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-221LF-ND.
RES NET ISOLATED 100 OHM 16-DIP - 4116R-1-101LF
 Order 'res net isolated 100 ohm 16-dip - 4116R-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-101LF-ND.
RES NET ISOLATED 100 OHM 16-DIP - 4116R-1-101
 Order 'res net isolated 100 ohm 16-dip - 4116R-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-101-ND.
RES NET ISOLATED 1.0K OHM 16-DIP - 4116R-1-102LF
 Order 'res net isolated 1.0k ohm 16-dip - 4116R-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-102LF-ND.
RES NET ISOLATED 1.0K OHM 16-DIP - 4116R-1-102
 Order 'res net isolated 1.0k ohm 16-dip - 4116R-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-102-ND.
RES NET ISOLATED 10K OHM 16-DIP - 4116R-1-103LF
 Order 'res net isolated 10k ohm 16-dip - 4116R-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-103LF-ND.
RES NET ISOLATED 10K OHM 16-DIP - 4116R-1-103
 Order 'res net isolated 10k ohm 16-dip - 4116R-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-103-ND.
RES NET ISOLATED 100K OHM 16-DIP - 4116R-1-104LF
 Order 'res net isolated 100k ohm 16-dip - 4116R-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-104LF-ND.
RES NET ISOLATED 100K OHM 16-DIP - 4116R-1-104
 Order 'res net isolated 100k ohm 16-dip - 4116R-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-104-ND.
RES NET ISOLATED 1.0M OHM 16-DIP - 4116R-1-105LF
 Order 'res net isolated 1.0m ohm 16-dip - 4116R-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-105LF-ND.
RES NET ISOLATED 1.0M OHM 16-DIP - 4116R-1-105
 Order 'res net isolated 1.0m ohm 16-dip - 4116R-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-105-ND.

Options for Resistor 220 Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-221LF
Send this link via E-Mail
Help With This Screen

RES NET ISOLATED 220 OHM 16-DIP - 4116R-1-221LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES NET ISOLATED 220 OHM 16-DIP - 4116R-1-221 Next: RES NET ISOLATED 220 OHM 16-SMD - 4816P-1-221LF
RES NET ISOLATED 220 OHM 16-DIP - 4116R-1-221LF