Resistor 1.80K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-182LF
RES NET ISOLATED 1.8K OHM 16-DIP - 4116R-1-182LF - Resistors
| Digi-Key Part Number | 4116R-1-182LF-ND |
1 10 50 100 500 1000 5000 10000 |
.60000 .52700 .44200 .37780 .31482 .26400 .21300 .20400 |
Extended Price
0.60 5.27 22.10 37.78 157.41 264.00 1065.00 2040.00 |
| Manufacturer Part Number | 4116R-1-182LF | |||
| Description | RES NET ISOLATED 1.8K OHM 16-DIP | |||
| Quantity Available | 218 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4116R-1-182LF |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.80K |
| Tolerance | ±2% |
| Power Per Element | 250mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-DIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4116R 1 182LF 4116R1182LF |
4116R-1-182LF Specification Sheet
RES NET ISOLATED 1.8K OHM 16-DIP - 4116R-1-182LF (4116R-1-182LF-ND) - Resistors
Related parts Resistor 1.80K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-182LFResistor 1.80K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-182LF
Order 'res net isolated 1.8k ohm 16-dip - 4116R-1-182LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-182LF-ND.
Resistor 1.80K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-182
Order 'res net isolated 1.8k ohm 16-dip - 4116R-1-182' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-182-ND.
Resistor 18.0K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-183LF
Order 'res net isolated 18k ohm 16-dip - 4116R-1-183LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-183LF-ND.
Resistor 18.0K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-183
Order 'res net isolated 18k ohm 16-dip - 4116R-1-183' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-183-ND.
Resistor 100 Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-101LF
Order 'res net isolated 100 ohm 16-dip - 4116R-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-101LF-ND.
Resistor 100 Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-101
Order 'res net isolated 100 ohm 16-dip - 4116R-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-101-ND.
Resistor 1.00K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-102LF
Order 'res net isolated 1.0k ohm 16-dip - 4116R-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-102LF-ND.
Resistor 1.00K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-102
Order 'res net isolated 1.0k ohm 16-dip - 4116R-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-102-ND.
Resistor 10.0K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-103LF
Order 'res net isolated 10k ohm 16-dip - 4116R-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-103LF-ND.
Resistor 10.0K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-103
Order 'res net isolated 10k ohm 16-dip - 4116R-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-103-ND.
Resistor 100K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-104LF
Order 'res net isolated 100k ohm 16-dip - 4116R-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-104LF-ND.
Resistor 100K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-104
Order 'res net isolated 100k ohm 16-dip - 4116R-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-104-ND.
Resistor 1.00M Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-105LF
Order 'res net isolated 1.0m ohm 16-dip - 4116R-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-105LF-ND.
Resistor 1.00M Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-105
Order 'res net isolated 1.0m ohm 16-dip - 4116R-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-105-ND.
Resistor 120 Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-121LF
Order 'res net isolated 120 ohm 16-dip - 4116R-1-121LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-121LF-ND.
Options for Resistor 1.80K Ohm 250mW 8 Resistors[number of pins] Pin Networks, Arrays Bourns Inc. 4116R-1-182LF
Send this link via E-Mail
Help With This Screen
