CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AT
| Digi-Key Part Number | 399-3986-1-ND |
1 10 100 |
7.00000 6.09000 5.32000 |
Extended Price
7.00 60.90 532.00 |
| Manufacturer Part Number | T496X476M020AT | |||
| Description | CAPACITOR TANT 47UF 20V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496X476M020AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Series | T496 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496X476M020AT T496X476M020AT 399 3986 1 ND 39939861ND 399-3986-1 |
T496X476M020AT Specification Sheet
CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AT (399-3986-1-ND)
Related parts:CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AT
Order 'capacitor tant 47uf 20v 20% smd - T496X476M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3986-1-ND.
CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AT
Order 'capacitor tant 47uf 20v 20% smd - T496X476M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3986-6-ND.
CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AT
Order 'capacitor tant 47uf 20v 20% smd - T496X476M020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3986-2-ND.
CAPACITOR TANT 47UF 4V 20% SMD - T520T476M004ATE070
Order 'capacitor tant 47uf 4v 20% smd - T520T476M004ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3380-1-ND.
CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AS
Order 'capacitor tant 47uf 20v 20% smd - T496X476M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3465-1-ND.
CAPACITOR TANT 47UF 20V 20% SMD - T496X476M020AS
Order 'capacitor tant 47uf 20v 20% smd - T496X476M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3465-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035
Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3468-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T520T476M006ATE070
Order 'capacitor tant 47uf 6.3v 20% smd - T520T476M006ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3470-1-ND.
CAPACITOR TANT 1.0UF 20V 20% SMD - T491A105M020AT
Order 'capacitor tant 1.0uf 20v 20% smd - T491A105M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3682-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3699-1-ND.
CAPACITOR TANT 47UF 6.3V 20% SMD - T491A476M006AT
Order 'capacitor tant 47uf 6.3v 20% smd - T491A476M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3700-1-ND.
CAPACITOR TANT 4.7UF 20V 10% SMD - T491B475K020AT
Order 'capacitor tant 4.7uf 20v 10% smd - T491B475K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3723-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AT
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3724-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3725-1-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AT
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3755-1-ND.
Send this link via E-Mail
Help With This Screen