CAPACITOR TANT 47UF 20V 10% SMD - T496X476K020AT
| Digi-Key Part Number | 399-3984-1-ND |
1 10 100 |
7.50000 6.52500 5.70000 |
Extended Price
7.50 65.25 570.00 |
| Manufacturer Part Number | T496X476K020AT | |||
| Description | CAPACITOR TANT 47UF 20V 10% SMD | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496X476K020AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Series | T496 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496X476K020AT T496X476K020AT 399 3984 1 ND 39939841ND 399-3984-1 |
T496X476K020AT Specification Sheet
CAPACITOR TANT 47UF 20V 10% SMD - T496X476K020AT (399-3984-1-ND)
Related parts:CAPACITOR TANT 47UF 20V 10% SMD - T496X476K020AT
Order 'capacitor tant 47uf 20v 10% smd - T496X476K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3984-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T496X476K020AT
Order 'capacitor tant 47uf 20v 10% smd - T496X476K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3984-6-ND.
CAPACITOR TANT 4.7UF 20V 10% SMD - T491B475K020AT
Order 'capacitor tant 4.7uf 20v 10% smd - T491B475K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3723-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T491D476K020AT
Order 'capacitor tant 47uf 20v 10% smd - T491D476K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3795-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495D476K020ATE175
Order 'capacitor tant 47uf 20v 10% smd - T495D476K020ATE175' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3885-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495X476K020ATE150
Order 'capacitor tant 47uf 20v 10% smd - T495X476K020ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3904-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T496X476K020AT
Order 'capacitor tant 47uf 20v 10% smd - T496X476K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3984-2-ND.
CAPACITOR TANT 4.7UF 20V 10% SMD - T491B475K020AT
Order 'capacitor tant 4.7uf 20v 10% smd - T491B475K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3723-6-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T491D476K020AT
Order 'capacitor tant 47uf 20v 10% smd - T491D476K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3795-6-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495D476K020ATE175
Order 'capacitor tant 47uf 20v 10% smd - T495D476K020ATE175' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3885-6-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495X476K020ATE150
Order 'capacitor tant 47uf 20v 10% smd - T495X476K020ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3904-6-ND.
CAPACITOR TANT 4.7UF 20V 10% SMD - T491B475K020AS
Order 'capacitor tant 4.7uf 20v 10% smd - T491B475K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1612-1-ND.
CAPACITOR TANT 4.7UF 20V 10% SMD - T491B475K020AS
Order 'capacitor tant 4.7uf 20v 10% smd - T491B475K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1612-2-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T491D476K020AS
Order 'capacitor tant 47uf 20v 10% smd - T491D476K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1619-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T491D476K020AS
Order 'capacitor tant 47uf 20v 10% smd - T491D476K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1619-2-ND.
Send this link via E-Mail
Help With This Screen