Keywords:





CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT - Capacitors

Digi-Key Part Number 399-3980-2-ND
Price Break
500
1000
2500
5000
10000
Unit Price
2.54800
2.47800
2.38000
2.24000
2.10000
Extended Price
1274.00
2478.00
5950.00
11200.00
21000.00
Manufacturer Part NumberT496X337M004AT
DescriptionCAPACITOR TANT 330UF 4V 20% SMD
Quantity Available 500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT496X337M004AT
VendorKemet
CategoryCapacitors
Capacitance330µF
Voltage - Rated 4V
Tolerance±20%
FeaturesFail Safe with Built-in Fuse
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)700.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-43 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T496X337M004AT
T496X337M004AT
399 3980 2 ND
39939802ND
399-3980-2

T496X337M004AT Specification Sheet

Image of CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT

CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT (399-3980-2-ND) - Capacitors

Related parts Capacitors :
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT
 Order 'capacitor tant 330uf 4v 20% smd - T496X337M004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3980-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT
 Order 'capacitor tant 330uf 4v 20% smd - T496X337M004AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3980-2-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT
 Order 'capacitor tant 330uf 4v 20% smd - T496X337M004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3980-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AS
 Order 'capacitor tant 330uf 4v 20% smd - T496X337M004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1666-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AS
 Order 'capacitor tant 330uf 4v 20% smd - T496X337M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1666-2-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AS
 Order 'capacitor tant 330uf 4v 20% smd - T496X337M004AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1666-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE015
 Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3248-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE015
 Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3248-2-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE015
 Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3248-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE025
 Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3249-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE025
 Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3249-2-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE025
 Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3249-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE040
 Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3250-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE040
 Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3250-2-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ASE040
 Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3250-6-ND.

Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT Next: CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT