CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT
| Digi-Key Part Number | 399-3980-1-ND |
1 10 100 |
7.00000 6.09000 5.32000 |
Extended Price
7.00 60.90 532.00 |
| Manufacturer Part Number | T496X337M004AT | |||
| Description | CAPACITOR TANT 330UF 4V 20% SMD | |||
| Quantity Available | 320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496X337M004AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Series | T496 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496X337M004AT T496X337M004AT 399 3980 1 ND 39939801ND 399-3980-1 |
T496X337M004AT Specification Sheet
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT (399-3980-1-ND)
Related parts:CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT
Order 'capacitor tant 330uf 4v 20% smd - T496X337M004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3980-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT
Order 'capacitor tant 330uf 4v 20% smd - T496X337M004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3980-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T496X337M004AT
Order 'capacitor tant 330uf 4v 20% smd - T496X337M004AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3980-2-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ATE009
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ATE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4048-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ATE015
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4049-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ATE040
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4050-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ATE045
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4051-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ATE009
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ATE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4097-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ATE012
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ATE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4098-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ATE025
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4099-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ATE040
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4100-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T530D337M004ATE006
Order 'capacitor tant 330uf 4v 20% smd - T530D337M004ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4124-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ATE009
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ATE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4048-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ATE015
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4049-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520D337M004ATE040
Order 'capacitor tant 330uf 4v 20% smd - T520D337M004ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4050-6-ND.
Send this link via E-Mail
Help With This Screen