Keywords:





RESISTOR POWER 1.5K OHM 5W - FRV0005G4150-CL - Resistors

1.50K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4150-CL

Digi-Key Part Number VPR5F1.5K-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberFRV0005G4150-CL
DescriptionRESISTOR POWER 1.5K OHM 5W
Quantity Available Non-Stock
All prices are in USD

Purchase 1.50K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4150-CL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1.50K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4150-CL
Technical/Catalog InformationFRV0005G4150-CL
VendorMemcor-Truohm
CategoryResistors
Resistance In Ohms1.50K
Power (Watts)5W
Tolerance±5%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionWirewound
Temperature Coefficient-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FRV0005G4150 CL
FRV0005G4150CL
VPR5F1 5K ND
VPR5F15KND
VPR5F1.5K


Image of RESISTOR POWER 1.5K OHM 5W - FRV0005G4150-CL

RESISTOR POWER 1.5K OHM 5W - FRV0005G4150-CL (VPR5F1.5K-ND) - Resistors

Related parts 1.50K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4150-CL
RESISTOR POWER 1.5K OHM 5W - FRV0005G4150-CL
 Order 'resistor power 1.5k ohm 5w - FRV0005G4150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F1.5K-ND.
RESISTOR POWER 100 OHM 5W - FRV0005G3100-CL
 Order 'resistor power 100 ohm 5w - FRV0005G3100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F100-ND.
RESISTOR POWER 10.0K OHM 5W - FRV0005G5100-CL
 Order 'resistor power 10.0k ohm 5w - FRV0005G5100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F10K-ND.
RESISTOR POWER 1.0K OHM 5W - FRV0005G4100-CL
 Order 'resistor power 1.0k ohm 5w - FRV0005G4100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F1.0K-ND.
RESISTOR POWER 10 OHM 5W - FRV0005G2100-CL
 Order 'resistor power 10 ohm 5w - FRV0005G2100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F10-ND.
RESISTOR POWER 125 OHM 5W - FRV0005G3125-CL
 Order 'resistor power 125 ohm 5w - FRV0005G3125-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F125-ND.
RESISTOR POWER 1.2K OHM 5W - FRV0005G4120-CL
 Order 'resistor power 1.2k ohm 5w - FRV0005G4120-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F1.2K-ND.
RESISTOR POWER 150 OHM 5W - FRV0005G3150-CL
 Order 'resistor power 150 ohm 5w - FRV0005G3150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F150-ND.
RESISTOR POWER 15 OHM 5W - FRV0005G2150-CL
 Order 'resistor power 15 ohm 5w - FRV0005G2150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F15-ND.
RESISTOR POWER 200 OHM 5W - FRV0005G3200-CL
 Order 'resistor power 200 ohm 5w - FRV0005G3200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F200-ND.
RESISTOR POWER 2.0K OHM 5W - FRV0005G4200-CL
 Order 'resistor power 2.0k ohm 5w - FRV0005G4200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F2.0K-ND.
RESISTOR POWER 20 OHM 5W - FRV0005G2200-CL
 Order 'resistor power 20 ohm 5w - FRV0005G2200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F20-ND.
RESISTOR POWER 250 OHM 5W - FRV0005G3250-CL
 Order 'resistor power 250 ohm 5w - FRV0005G3250-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F250-ND.
RESISTOR POWER 2.5K OHM 5W - FRV0005G4250-CL
 Order 'resistor power 2.5k ohm 5w - FRV0005G4250-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F2.5K-ND.
RESISTOR POWER 25 OHM 5W - FRV0005G2250-CL
 Order 'resistor power 25 ohm 5w - FRV0005G2250-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F25-ND.

Options for 1.50K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4150-CL
Send this link via E-Mail
Help With This Screen

RESISTOR POWER 1.5K OHM 5W - FRV0005G4150-CL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR POWER 1.5K OHM 12W 5% - B12J1K5E Next: RESISTOR POWER 1.5K OHM 8W 5% - B8J1K5
RESISTOR POWER 1.5K OHM 5W - FRV0005G4150-CL