1.20K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4120-CL
RESISTOR POWER 1.2K OHM 5W - FRV0005G4120-CL - Resistors
| Digi-Key Part Number | VPR5F1.2K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FRV0005G4120-CL | |||
| Description | RESISTOR POWER 1.2K OHM 5W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.20K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4120-CL
| Technical/Catalog Information | FRV0005G4120-CL |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FRV0005G4120 CL FRV0005G4120CL VPR5F1 2K ND VPR5F12KND VPR5F1.2K |
RESISTOR POWER 1.2K OHM 5W - FRV0005G4120-CL (VPR5F1.2K-ND) - Resistors
Related parts 1.20K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4120-CL1.20K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4120-CL
Order 'resistor power 1.2k ohm 5w - FRV0005G4120-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F1.2K-ND.
100 Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G3100-CL
Order 'resistor power 100 ohm 5w - FRV0005G3100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F100-ND.
10.0K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G5100-CL
Order 'resistor power 10.0k ohm 5w - FRV0005G5100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F10K-ND.
1.00K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4100-CL
Order 'resistor power 1.0k ohm 5w - FRV0005G4100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F1.0K-ND.
10.0 Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G2100-CL
Order 'resistor power 10 ohm 5w - FRV0005G2100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F10-ND.
125 Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G3125-CL
Order 'resistor power 125 ohm 5w - FRV0005G3125-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F125-ND.
150 Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G3150-CL
Order 'resistor power 150 ohm 5w - FRV0005G3150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F150-ND.
1.50K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4150-CL
Order 'resistor power 1.5k ohm 5w - FRV0005G4150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F1.5K-ND.
15.0 Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G2150-CL
Order 'resistor power 15 ohm 5w - FRV0005G2150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F15-ND.
200 Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G3200-CL
Order 'resistor power 200 ohm 5w - FRV0005G3200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F200-ND.
2.00K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4200-CL
Order 'resistor power 2.0k ohm 5w - FRV0005G4200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F2.0K-ND.
20.0 Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G2200-CL
Order 'resistor power 20 ohm 5w - FRV0005G2200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F20-ND.
250 Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G3250-CL
Order 'resistor power 250 ohm 5w - FRV0005G3250-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F250-ND.
2.50K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4250-CL
Order 'resistor power 2.5k ohm 5w - FRV0005G4250-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F2.5K-ND.
25.0 Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G2250-CL
Order 'resistor power 25 ohm 5w - FRV0005G2250-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F25-ND.
Options for 1.20K Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G4120-CL
Send this link via E-Mail
Help With This Screen
