RESISTOR POWER 1.0K OHM 5W - FRV0005G4100-CL - Resistors
| Digi-Key Part Number | VPR5F1.0K-ND |
1 25 100 250 500 |
2.15000 1.97640 1.67800 1.47876 1.33680 |
Extended Price
2.15 49.41 167.80 369.69 668.40 |
| Manufacturer Part Number | FRV0005G4100-CL | |||
| Description | RESISTOR POWER 1.0K OHM 5W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FRV0005G4100-CL |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FRV0005G4100 CL FRV0005G4100CL VPR5F1 0K ND VPR5F10KND VPR5F1.0K |
RESISTOR POWER 1.0K OHM 5W - FRV0005G4100-CL (VPR5F1.0K-ND) - Resistors
Related parts Resistors:RESISTOR POWER 1.0K OHM 5W - FRV0005G4100-CL
Order 'resistor power 1.0k ohm 5w - FRV0005G4100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F1.0K-ND.
RESISTOR POWER 100 OHM 5W - FRV0005G3100-CL
Order 'resistor power 100 ohm 5w - FRV0005G3100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F100-ND.
RESISTOR POWER 10.0K OHM 5W - FRV0005G5100-CL
Order 'resistor power 10.0k ohm 5w - FRV0005G5100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F10K-ND.
RESISTOR POWER 10 OHM 5W - FRV0005G2100-CL
Order 'resistor power 10 ohm 5w - FRV0005G2100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F10-ND.
RESISTOR POWER 125 OHM 5W - FRV0005G3125-CL
Order 'resistor power 125 ohm 5w - FRV0005G3125-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F125-ND.
RESISTOR POWER 1.2K OHM 5W - FRV0005G4120-CL
Order 'resistor power 1.2k ohm 5w - FRV0005G4120-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F1.2K-ND.
RESISTOR POWER 150 OHM 5W - FRV0005G3150-CL
Order 'resistor power 150 ohm 5w - FRV0005G3150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F150-ND.
RESISTOR POWER 1.5K OHM 5W - FRV0005G4150-CL
Order 'resistor power 1.5k ohm 5w - FRV0005G4150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F1.5K-ND.
RESISTOR POWER 15 OHM 5W - FRV0005G2150-CL
Order 'resistor power 15 ohm 5w - FRV0005G2150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F15-ND.
RESISTOR POWER 200 OHM 5W - FRV0005G3200-CL
Order 'resistor power 200 ohm 5w - FRV0005G3200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F200-ND.
RESISTOR POWER 2.0K OHM 5W - FRV0005G4200-CL
Order 'resistor power 2.0k ohm 5w - FRV0005G4200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F2.0K-ND.
RESISTOR POWER 20 OHM 5W - FRV0005G2200-CL
Order 'resistor power 20 ohm 5w - FRV0005G2200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F20-ND.
RESISTOR POWER 250 OHM 5W - FRV0005G3250-CL
Order 'resistor power 250 ohm 5w - FRV0005G3250-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F250-ND.
RESISTOR POWER 2.5K OHM 5W - FRV0005G4250-CL
Order 'resistor power 2.5k ohm 5w - FRV0005G4250-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F2.5K-ND.
RESISTOR POWER 25 OHM 5W - FRV0005G2250-CL
Order 'resistor power 25 ohm 5w - FRV0005G2250-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F25-ND.
Send this link via E-Mail
Help With This Screen