CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AT - Capacitors
| Digi-Key Part Number | 399-3978-2-ND |
500 1000 2500 5000 10000 |
2.36600 2.30100 2.21000 2.08000 1.95000 |
Extended Price
1183.00 2301.00 5525.00 10400.00 19500.00 |
| Manufacturer Part Number | T496X336M020AT | |||
| Description | CAPACITOR TANT 33UF 20V 20% SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496X336M020AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Series | T496 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496X336M020AT T496X336M020AT 399 3978 2 ND 39939782ND 399-3978-2 |
T496X336M020AT Specification Sheet
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AT (399-3978-2-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AT
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3978-1-ND.
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AT
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3978-2-ND.
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AT
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3978-6-ND.
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AS
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1716-1-ND.
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AS
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1716-2-ND.
CAPACITOR TANT 33UF 20V 20% SMD - T496X336M020AS
Order 'capacitor tant 33uf 20v 20% smd - T496X336M020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1716-6-ND.
CAPACITOR TANT 3.3UF 20V 20% SMD - TAJA335M020R
Order 'capacitor tant 3.3uf 20v 20% smd - TAJA335M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA335M020R-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJC336M020R
Order 'capacitor tant 33uf 20v 20% smd - TAJC336M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC336M020R-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJC336M020RNJ
Order 'capacitor tant 33uf 20v 20% smd - TAJC336M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC336M020RNJ-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020A
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020A-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020R
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020R-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020RNJ
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020RNJ-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020RSJ
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020RSJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020RSJ-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020S
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020S-ND.
CAPACITOR TANT 33UF 20V 20% SMD - TAJD336M020SNJ
Order 'capacitor tant 33uf 20v 20% smd - TAJD336M020SNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJD336M020SNJ-ND.
Send this link via E-Mail
Help With This Screen